Keywords:





IC SWITCH SPDT SOT23-6 - MAX4624EZT+T - Integrated Circuits (ICs)

Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) - Single Supply MAX4624EZT+T

Digi-Key Part Number MAX4624EZT+TCT-ND
Price Break
1
25
50
100
Unit Price
2.65000
2.00000
1.80000
1.75000
Extended Price
2.65
50.00
90.00
175.00
Manufacturer Part NumberMAX4624EZT+T
DescriptionIC SWITCH SPDT SOT23-6
Quantity Available 3931
All prices are in USD

Purchase Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) - Single Supply MAX4624EZT+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) - Single Supply MAX4624EZT+T
Technical/Catalog InformationMAX4624EZT+T
VendorMaxim Integrated Products (VA)
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.8 V ~ 5.5 V
Circuit1 x SPDT
On-State Resistance1 Ohm
Mounting TypeSurface Mount
Package / CaseTSOT-23-6, TSOT-6
PackagingCut Tape (CT)
Current - Supply-
Operating Temperature-40°C ~ 85°C
FunctionSwitch
Drawing Number175; 21-0058; UT, ZT; 6
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4624EZT+T
MAX4624EZT+T
MAX4624EZT+TCT ND
MAX4624EZT+TCTND
MAX4624EZT+TCT

MAX4624EZT+T Specification Sheet

Image of IC SWITCH SPDT SOT23-6 - MAX4624EZT+T

IC SWITCH SPDT SOT23-6 - MAX4624EZT+T (MAX4624EZT+TCT-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) - Single Supply MAX4624EZT+T
IC SWITCH SPDT SOT23-6 - MAX4624EZT+T
 Order 'ic switch spdt sot23-6 - MAX4624EZT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EZT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EZT+T
 Order 'ic switch spdt sot23-6 - MAX4624EZT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EZT+TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4544EUT-T
 Order 'ic switch spdt sot23-6 - MAX4544EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4544EUT+T
 Order 'ic switch spdt sot23-6 - MAX4544EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EUT-T
 Order 'ic switch spdt sot23-6 - MAX4624EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EUT+T
 Order 'ic switch spdt sot23-6 - MAX4624EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4625EUT-T
 Order 'ic switch spdt sot23-6 - MAX4625EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4625EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4625EUT+T
 Order 'ic switch spdt sot23-6 - MAX4625EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4625EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4644EUT+T
 Order 'ic switch spdt sot23-6 - MAX4644EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4644EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4644EUT-T
 Order 'ic switch spdt sot23-6 - MAX4644EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4644EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4625EUT-T
 Order 'ic switch spdt sot23-6 - MAX4625EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4625EUT-TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4544EUT+T
 Order 'ic switch spdt sot23-6 - MAX4544EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT+TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EUT+T
 Order 'ic switch spdt sot23-6 - MAX4624EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT+TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4625EUT+T
 Order 'ic switch spdt sot23-6 - MAX4625EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4625EUT+TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4644EUT+T
 Order 'ic switch spdt sot23-6 - MAX4644EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4644EUT+TDKR-ND.

Options for Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) - Single Supply MAX4624EZT+T
Send this link via E-Mail
Help With This Screen

IC SWITCH SPDT SOT23-6 - MAX4624EZT+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH SPDT SOT23-6 - MAX4624EUT+T Next: IC SWITCH SPDT SOT23-6 - MAX4624EZT+T
IC SWITCH SPDT SOT23-6 - MAX4624EZT+T