Keywords:





CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JATME - Capacitors

18pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA180JATME

Digi-Key Part Number 1812HA180JATME-ND
Price Break
2000
Unit Price
.62550
Extended Price
1251.00
Manufacturer Part Number1812HA180JATME
DescriptionCAP CER 18PF 5% 3000V C0G 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 18pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA180JATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA180JATME
Technical/Catalog Information1812HA180JATME
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated 3000V (3kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812HA180JATME
1812HA180JATME

1812HA180JATME Specification Sheet

Image of CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JATME

CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JATME (1812HA180JATME-ND) - Capacitors

Related parts 18pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA180JATME
CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JATME
 Order 'cap cer 18pf 5% 3000v c0g 1812 - 1812HA180JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA180JATME-ND.
CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JAT1A
 Order 'cap cer 18pf 5% 3000v c0g 1812 - 1812HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA180JAT1A-ND.
CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JAT1A\SB
 Order 'cap cer 18pf 5% 3000v c0g 1812 - 1812HA180JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA180JAT1A\SB-ND.
CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JAT3A
 Order 'cap cer 18pf 5% 3000v c0g 1812 - 1812HA180JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA180JAT3A-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JA11A-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1AJ-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1A-ND.
CAP CER 18PF 5% 1000V C0G 1812 - 1812AA180JAT1A
 Order 'cap cer 18pf 5% 1000v c0g 1812 - 1812AA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA180JAT1A-ND.
CAP CER 18PF 5% 1000V C0G 1812 - 1812AA180JAT1A\SB
 Order 'cap cer 18pf 5% 1000v c0g 1812 - 1812AA180JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA180JAT1A\SB-ND.
CAP CER 18PF 5% 2000V C0G 1812 - 1812GA180JAT1A\SB
 Order 'cap cer 18pf 5% 2000v c0g 1812 - 1812GA180JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA180JAT1A\SB-ND.
CAP CER 10PF 5% 3000V C0G 1812 - 1812HA100JAT1A
 Order 'cap cer 10pf 5% 3000v c0g 1812 - 1812HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100JAT1A-ND.
CAP CER 10PF 5% 3000V C0G 1812 - 1812HA100JAT1A\SB
 Order 'cap cer 10pf 5% 3000v c0g 1812 - 1812HA100JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100JAT1A\SB-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JAT1A
 Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101JAT1A-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JAT1A\SB
 Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101JAT1A\SB-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JATME
 Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101JATME-ND.

Options for 18pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA180JATME
Send this link via E-Mail
Help With This Screen

CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JAT3A Next: CAP CER 18PF 5% 3000V NP0 1808 - VJ1808A180JBHAT4X
CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JATME