IC MULTIPLEXER 8X1 16DIP - MAX378CPE+
| Digi-Key Part Number | MAX378CPE+-ND |
1 25 50 100 |
15.90000 12.00000 9.52000 7.05000 |
Extended Price
15.90 300.00 476.00 705.00 |
| Manufacturer Part Number | MAX378CPE+ | |||
| Description | IC MULTIPLEXER 8X1 16DIP | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX378CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 3.5 kOhm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX378CPE+ MAX378CPE+ |
MAX378CPE+ Specification Sheet
IC MULTIPLEXER 8X1 16DIP - MAX378CPE+ (MAX378CPE+-ND)
Related parts :IC MULTIPLEXER 8X1 16DIP - MAX378CPE+
Order 'ic multiplexer 8x1 16dip - MAX378CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - DG408CJ+
Order 'ic multiplexer 8x1 16dip - DG408CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG408DJ+
Order 'ic multiplexer 8x1 16dip - DG408DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ACJ+
Order 'ic multiplexer 8x1 16dip - DG508ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ACJ
Order 'ic multiplexer 8x1 16dip - DG508ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ADJ+
Order 'ic multiplexer 8x1 16dip - DG508ADJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADJ+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX308CPE
Order 'ic multiplexer 8x1 16dip - MAX308CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX308CPE+
Order 'ic multiplexer 8x1 16dip - MAX308CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX328CPE+
Order 'ic multiplexer 8x1 16dip - MAX328CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX328CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX328CPE
Order 'ic multiplexer 8x1 16dip - MAX328CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX328CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX354CPE+
Order 'ic multiplexer 8x1 16dip - MAX354CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX354CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX354CPE
Order 'ic multiplexer 8x1 16dip - MAX354CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX354CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX358CPE+
Order 'ic multiplexer 8x1 16dip - MAX358CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX358CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX358CPE
Order 'ic multiplexer 8x1 16dip - MAX358CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX358CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX378EPE
Order 'ic multiplexer 8x1 16dip - MAX378EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378EPE-ND.
Send this link via E-Mail
Help With This Screen
