IC MUX LV 8CH DUAL 4CH 18-DIP - MAX349EPN
| Digi-Key Part Number | MAX349EPN-ND |
1000 |
3.62700 |
Extended Price
3627.00 |
| Manufacturer Part Number | MAX349EPN | |||
| Description | IC MUX LV 8CH DUAL 4CH 18-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX349EPN |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Multiplexer / Demultiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 16 V, ±2.7 V ~ 8 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 18-DIP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX349EPN MAX349EPN |
MAX349EPN Specification Sheet
IC MUX LV 8CH DUAL 4CH 18-DIP - MAX349EPN (MAX349EPN-ND)
Related parts:IC MUX LV 8CH DUAL 4CH 18-DIP - MAX349EPN
Order 'ic mux lv 8ch dual 4ch 18-dip - MAX349EPN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX349EPN-ND.
IC MUX LV 8CH DUAL 4CH 18-SOIC - MAX349EWN
Order 'ic mux lv 8ch dual 4ch 18-soic - MAX349EWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX349EWN-ND.
IC MUX LV 8CH DUAL 4CH 18-SOIC - MAX350EWN+
Order 'ic mux lv 8ch dual 4ch 18-soic - MAX350EWN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350EWN+-ND.
IC MUX LV 8CH DUAL 4CH 18-SOIC - MAX350EWN+T
Order 'ic mux lv 8ch dual 4ch 18-soic - MAX350EWN+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350EWN+T-ND.
IC MUX LV 8CH DUAL 4CH 20-SSOP - MAX349EAP
Order 'ic mux lv 8ch dual 4ch 20-ssop - MAX349EAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX349EAP-ND.
IC MUX CMOS SRL DUAL 4CH 18-DIP - MAX350CPN+
Order 'ic mux cmos srl dual 4ch 18-dip - MAX350CPN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX350CPN+-ND.
IC MUX CMOS SRL DUAL 4CH 18-DIP - MAX350CPN
Order 'ic mux cmos srl dual 4ch 18-dip - MAX350CPN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX350CPN-ND.
IC MUX LV 8CH DUAL 4CH 20-SSOP - MAX350EAP
Order 'ic mux lv 8ch dual 4ch 20-ssop - MAX350EAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX350EAP-ND.
IC MUX LV 8CH DUAL 4CH 20-SSOP - MAX350CAP+
Order 'ic mux lv 8ch dual 4ch 20-ssop - MAX350CAP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350CAP+-ND.
IC MUX LV 8CH DUAL 4CH 20-SSOP - MAX350CAP+T
Order 'ic mux lv 8ch dual 4ch 20-ssop - MAX350CAP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350CAP+T-ND.
IC MUX LV 8CH DUAL 4CH 20-SSOP - MAX350EAP+
Order 'ic mux lv 8ch dual 4ch 20-ssop - MAX350EAP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350EAP+-ND.
IC MUX LV 8CH DUAL 4CH 20-SSOP - MAX350EAP+T
Order 'ic mux lv 8ch dual 4ch 20-ssop - MAX350EAP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350EAP+T-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - DG509ACJ+
Order 'ic mux cmos anlg dual-4ch 16-dip - DG509ACJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG509ACJ+-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - DG509ACJ
Order 'ic mux cmos anlg dual-4ch 16-dip - DG509ACJ' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG509ACJ-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - MAX309CPE
Order 'ic mux cmos anlg dual-4ch 16-dip - MAX309CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CPE-ND.
Send this link via E-Mail
Help With This Screen