IC SW DUAL SPST 1NO/1NC 8-SOIC - MAX325CSA
| Digi-Key Part Number | MAX325CSA-ND |
5000 |
1.43910 |
Extended Price
7195.50 |
| Manufacturer Part Number | MAX325CSA | |||
| Description | IC SW DUAL SPST 1NO/1NC 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX325CSA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 16 V |
| Circuit | 2 x SPST-NO/NC |
| On-State Resistance | 60 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX325CSA MAX325CSA |
MAX325CSA Specification Sheet
IC SW DUAL SPST 1NO/1NC 8-SOIC - MAX325CSA (MAX325CSA-ND)
Related parts :IC SW DUAL SPST 1NO/1NC 8-SOIC - MAX325CSA
Order 'ic sw dual spst 1no/1nc 8-soic - MAX325CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX325CSA-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419CY+
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CY+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419CY
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CY-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419CY+T
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419CY+T-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DY-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY+
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DY+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY+T
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419DY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419DY+T-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419LDY+
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419LDY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419LDY+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419LDY+T
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419LDY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419LDY+T-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319CSA
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319CSA-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319CSA+
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319CSA+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319ESA+
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319ESA+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319ESA
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319ESA-ND.
IC SW CMOS SPDT 1NO/1NC 8-DIP - DG419CJ+
Order 'ic sw cmos spdt 1no/1nc 8-dip - DG419CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CJ+-ND.
IC SW CMOS SPDT 1NO/1NC 8-DIP - DG419CJ
Order 'ic sw cmos spdt 1no/1nc 8-dip - DG419CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CJ-ND.
Send this link via E-Mail
Help With This Screen