CAP CER 100PF 20% 3000V C0G 1812 - 1812HA101MATME - Capacitors
| Digi-Key Part Number | 1812HA101MATME-ND |
2000 |
.50550 |
Extended Price
1011.00 |
| Manufacturer Part Number | 1812HA101MATME | |||
| Description | CAP CER 100PF 20% 3000V C0G 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812HA101MATME |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 100.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 3.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812HA101MATME 1812HA101MATME |
1812HA101MATME Specification Sheet
CAP CER 100PF 20% 3000V C0G 1812 - 1812HA101MATME (1812HA101MATME-ND) - Capacitors
Related parts Capacitors:CAP CER 100PF 20% 3000V C0G 1812 - 1812HA101MATME
Order 'cap cer 100pf 20% 3000v c0g 1812 - 1812HA101MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101MATME-ND.
CAP CER 100PF 20% 3000V C0G 1812 - 1812HA101MAT1AJ
Order 'cap cer 100pf 20% 3000v c0g 1812 - 1812HA101MAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101MAT1AJ-ND.
CAP CER 100PF 20% 3000V C0G 1812 - 1812HA101MAT1A
Order 'cap cer 100pf 20% 3000v c0g 1812 - 1812HA101MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101MAT1A-ND.
CAP CER 100PF 20% 3000V C0G 1808 - 1808HA101MAT1A
Order 'cap cer 100pf 20% 3000v c0g 1808 - 1808HA101MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA101MAT1A-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101JAT1A-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JAT1A\SB
Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101JAT1A\SB-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JATME
Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101JATME-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KAT1A\SB
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101KAT1A\SB-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KAT9A
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101KAT9A-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KATME
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA101KATME-ND.
CAP CER 150PF 20% 3000V C0G 1812 - 1812HA151MAT1A\SB
Order 'cap cer 150pf 20% 3000v c0g 1812 - 1812HA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA151MAT1A\SB-ND.
CAP CER 180PF 20% 3000V C0G 1812 - 1812HA181MATME
Order 'cap cer 180pf 20% 3000v c0g 1812 - 1812HA181MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA181MATME-ND.
CAP CER 220PF 20% 3000V C0G 1812 - 1812HA221MAT1A\SB
Order 'cap cer 220pf 20% 3000v c0g 1812 - 1812HA221MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA221MAT1A\SB-ND.
CAP CER 39PF 20% 3000V C0G 1812 - 1812HA390MAT1A
Order 'cap cer 39pf 20% 3000v c0g 1812 - 1812HA390MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA390MAT1A-ND.
CAP CER 47PF 20% 3000V C0G 1812 - 1812HA470MAT1A
Order 'cap cer 47pf 20% 3000v c0g 1812 - 1812HA470MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA470MAT1A-ND.
Send this link via E-Mail
Help With This Screen