IC MUX CMOS ANLG DUAL-4CH 16-DIP - MAX309CPE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX309CPE+-ND |
1 25 50 100 |
7.47000 5.64000 4.57040 4.03550 |
Extended Price
7.47 141.00 228.52 403.55 |
| Manufacturer Part Number | MAX309CPE+ | |||
| Description | IC MUX CMOS ANLG DUAL-4CH 16-DIP | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX309CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Multiplexer / Demultiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 30 V, ±4.5 V ~ 20 V |
| Circuit | 1 x 4:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX309CPE+ MAX309CPE+ |
MAX309CPE+ Specification Sheet
IC MUX CMOS ANLG DUAL-4CH 16-DIP - MAX309CPE+ (MAX309CPE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MUX CMOS ANLG DUAL-4CH 16-DIP - MAX309CPE
Order 'ic mux cmos anlg dual-4ch 16-dip - MAX309CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CPE-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - MAX309CPE+
Order 'ic mux cmos anlg dual-4ch 16-dip - MAX309CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CPE+-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - DG509ACJ+
Order 'ic mux cmos anlg dual-4ch 16-dip - DG509ACJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG509ACJ+-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - DG509ACJ
Order 'ic mux cmos anlg dual-4ch 16-dip - DG509ACJ' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG509ACJ-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - MAX329CPE+
Order 'ic mux cmos anlg dual-4ch 16-dip - MAX329CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX329CPE+-ND.
IC MUX CMOS ANLG DUAL-4CH 16-DIP - MAX329CPE
Order 'ic mux cmos anlg dual-4ch 16-dip - MAX329CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX329CPE-ND.
IC SW CMOS ANLG DUAL SPDT 16-DIP - DG403DJ+
Order 'ic sw cmos anlg dual spdt 16-dip - DG403DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403DJ+-ND.
IC SW CMOS ANLG DUAL SPDT 16-DIP - DG403DJ
Order 'ic sw cmos anlg dual spdt 16-dip - DG403DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403DJ-ND.
IC SW CMOS ANLG DUAL SPST 16-DIP - DG421CJ
Order 'ic sw cmos anlg dual spst 16-dip - DG421CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG421CJ-ND.
IC MUX CMOS ANLG DUAL-8CH 28-DIP - MAX307CPI+
Order 'ic mux cmos anlg dual-8ch 28-dip - MAX307CPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX307CPI+-ND.
IC MUX CMOS ANLG DUAL-4CH 16SOIC - MAX309CSE
Order 'ic mux cmos anlg dual-4ch 16soic - MAX309CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CSE-ND.
IC MUX CMOS ANLG DUAL-4CH 16SOIC - MAX309CSE+
Order 'ic mux cmos anlg dual-4ch 16soic - MAX309CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CSE+-ND.
IC MUX CMOS ANLG DUAL-4CH 16SOIC - MAX329CWE
Order 'ic mux cmos anlg dual-4ch 16soic - MAX329CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX329CWE-ND.
IC MUX CMOS ANLG DUAL-4CH 16SOIC - MAX329CWE+
Order 'ic mux cmos anlg dual-4ch 16soic - MAX329CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX329CWE+-ND.
IC MUX CMOS SRL DUAL 4CH 18-DIP - MAX350CPN+
Order 'ic mux cmos srl dual 4ch 18-dip - MAX350CPN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX350CPN+-ND.
Send this link via E-Mail
Help With This Screen