IC MULTIPLEXER 4X1 16DIP - MAX309CPE
| Digi-Key Part Number | MAX309CPE-ND |
1000 |
3.38400 |
Extended Price
3384.00 |
| Manufacturer Part Number | MAX309CPE | |||
| Description | IC MULTIPLEXER 4X1 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX309CPE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 30 V, ± 5 V ~ 20 V |
| Circuit | 1 x 4:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX309CPE MAX309CPE |
MAX309CPE Specification Sheet
IC MULTIPLEXER 4X1 16DIP - MAX309CPE (MAX309CPE-ND)
Related parts :IC MULTIPLEXER 4X1 16DIP - MAX309CPE
Order 'ic multiplexer 4x1 16dip - MAX309CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CPE-ND.
IC MULTIPLEXER 4X1 16DIP - MAX309CPE+
Order 'ic multiplexer 4x1 16dip - MAX309CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CPE+-ND.
IC MULTIPLEXER 4X1 16DIP - MAX309EPE+
Order 'ic multiplexer 4x1 16dip - MAX309EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309EPE+-ND.
IC VIDEO MULTIPLEXER 4X1 16DIP - MAX311CPE
Order 'ic video multiplexer 4x1 16dip - MAX311CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX311CPE-ND.
IC VIDEO MULTIPLEXER 4X1 16DIP - MAX311CPE+
Order 'ic video multiplexer 4x1 16dip - MAX311CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX311CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - DG408CJ+
Order 'ic multiplexer 8x1 16dip - DG408CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG408DJ+
Order 'ic multiplexer 8x1 16dip - DG408DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ACJ+
Order 'ic multiplexer 8x1 16dip - DG508ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ACJ
Order 'ic multiplexer 8x1 16dip - DG508ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ADJ+
Order 'ic multiplexer 8x1 16dip - DG508ADJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADJ+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX308CPE
Order 'ic multiplexer 8x1 16dip - MAX308CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX308CPE+
Order 'ic multiplexer 8x1 16dip - MAX308CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CPE+-ND.
IC MULTIPLEXER 4X1 16SOIC - MAX309CSE
Order 'ic multiplexer 4x1 16soic - MAX309CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CSE-ND.
IC MULTIPLEXER 4X1 16SOIC - MAX309CSE+
Order 'ic multiplexer 4x1 16soic - MAX309CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309CSE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX328CPE+
Order 'ic multiplexer 8x1 16dip - MAX328CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX328CPE+-ND.
Send this link via E-Mail
Help With This Screen
