IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393IS#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1393IS#TRPBF-ND |
2500 |
3.59999 |
Extended Price
8999.98 |
| Manufacturer Part Number | LTC1393IS#TRPBF | |||
| Description | IC CMOS MUX W/SMBUS INTRFC16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1393IS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Analog Multiplexer / Demultiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±2.7 V ~ 5 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 200 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1393IS#TRPBF LTC1393IS#TRPBF |
LTC1393IS#TRPBF Specification Sheet
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393IS#TRPBF (LTC1393IS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393IS
Order 'ic cmos mux w/smbus intrfc16soic - LTC1393IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1393IS-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1380CS
Order 'ic cmos mux w/smbus intrfc16soic - LTC1380CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380CS-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1380CS#PBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1380CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380CS#PBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1380CS#TRPBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1380CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380CS#TRPBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1380IS
Order 'ic cmos mux w/smbus intrfc16soic - LTC1380IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380IS-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1380IS#PBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1380IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380IS#PBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1380IS#TRPBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1380IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380IS#TRPBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393CS
Order 'ic cmos mux w/smbus intrfc16soic - LTC1393CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1393CS-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393CS#PBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1393CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1393CS#PBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393CS#TRPBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1393CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1393CS#TRPBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393IS#PBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1393IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1393IS#PBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SOIC - LTC1393IS#TRPBF
Order 'ic cmos mux w/smbus intrfc16soic - LTC1393IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1393IS#TRPBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SSOP - LTC1380CGN
Order 'ic cmos mux w/smbus intrfc16ssop - LTC1380CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380CGN-ND.
IC CMOS MUX W/SMBUS INTRFC16SSOP - LTC1380CGN#PBF
Order 'ic cmos mux w/smbus intrfc16ssop - LTC1380CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380CGN#PBF-ND.
IC CMOS MUX W/SMBUS INTRFC16SSOP - LTC1380CGN#TRPBF
Order 'ic cmos mux w/smbus intrfc16ssop - LTC1380CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1380CGN#TRPBF-ND.
Send this link via E-Mail
Help With This Screen