L/P DUAL 5V RS232 DX/RX - LT1281IJ
| Digi-Key Part Number | LT1281IJ-ND |
125 |
6.35000 |
Extended Price
793.75 |
| Manufacturer Part Number | LT1281IJ | |||
| Description | L/P DUAL 5V RS232 DX/RX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LT1281IJ |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 16-CDIP |
| Circuit | 2 X 1:1(SPST) |
| Single Supply Voltage Typical | 5V |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1281IJ LT1281IJ |
L/P DUAL 5V RS232 DX/RX - LT1281IJ (LT1281IJ-ND)
Related parts:L/P DUAL 5V RS232 DX/RX - LT1281IJ
Order 'l/p dual 5v rs232 dx/rx - LT1281IJ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281IJ-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280ACN
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280ACN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACN-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280ACN#PBF
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACN#PBF-ND.
IC TXRX 5V RS232 DUAL LP 16SOIC - LT1280ACSW#TR
Order 'ic txrx 5v rs232 dual lp 16soic - LT1280ACSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACSW#TR-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280AIN
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280AIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AIN-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280AIN#PBF
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280AIN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AIN#PBF-ND.
IC TXRX 5V RS232 DUAL LP 16SOIC - LT1280AISW#TR
Order 'ic txrx 5v rs232 dual lp 16soic - LT1280AISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AISW#TR-ND.
IC DRVR/RCVR 5V RS232 DUAL 16DIP - LT1281ACN
Order 'ic drvr/rcvr 5v rs232 dual 16dip - LT1281ACN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACN-ND.
IC DRVR/RCVR 5V RS232 DUAL 16DIP - LT1281ACN#PBF
Order 'ic drvr/rcvr 5v rs232 dual 16dip - LT1281ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACN#PBF-ND.
IC TXRX 5V RS232 DUAL LP 18SOIC - LT1281ACSW#TR
Order 'ic txrx 5v rs232 dual lp 18soic - LT1281ACSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACSW#TR-ND.
IC DRVR/RCVR 5V RS232 DUAL 16DIP - LT1281AIN
Order 'ic drvr/rcvr 5v rs232 dual 16dip - LT1281AIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AIN-ND.
IC DRVR/RCVR 5V RS232 DUAL 16DIP - LT1281AIN#PBF
Order 'ic drvr/rcvr 5v rs232 dual 16dip - LT1281AIN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AIN#PBF-ND.
IC TXRX 5V RS232 DUAL LP 18SOIC - LT1281AISW#TR
Order 'ic txrx 5v rs232 dual lp 18soic - LT1281AISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AISW#TR-ND.
IC DVR/RCVR 5V RS232 DUAL 16SOIC - LT1381CS
Order 'ic dvr/rcvr 5v rs232 dual 16soic - LT1381CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1381CS-ND.
IC DVR/RCVR 5V RS232 DUAL 16SOIC - LT1381CS#PBF
Order 'ic dvr/rcvr 5v rs232 dual 16soic - LT1381CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1381CS#PBF-ND.
Send this link via E-Mail
Help With This Screen