IC SWITCH JFET QUAD SPST 16-SOIC - LF13201M
| Digi-Key Part Number | LF13201M-ND |
1 25 100 250 500 1000 5000 |
6.83000 4.87520 2.92500 2.59352 2.48626 2.43750 2.38875 |
Extended Price
6.83 121.88 292.50 648.38 1243.13 2437.50 11943.75 |
| Manufacturer Part Number | LF13201M | |||
| Description | IC SWITCH JFET QUAD SPST 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LF13201M |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SO |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 250.00 Ohms [Max] |
| Dual Supply Voltage Typical (±) | 10.00 V [Typ] |
| Packaging | Bulk |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LF13201M LF13201M |
IC SWITCH JFET QUAD SPST 16-SOIC - LF13201M (LF13201M-ND)
Related parts:IC SWITCH JFET QUAD SPST 16-SOIC - LF13201M
Order 'ic switch jfet quad spst 16-soic - LF13201M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13201M-ND.
IC SWITCH JFET QUAD SPST 16-SOIC - LF13202M
Order 'ic switch jfet quad spst 16-soic - LF13202M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13202M-ND.
IC SWITCH JFET QUAD SPST 16-SOIC - LF13331M
Order 'ic switch jfet quad spst 16-soic - LF13331M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13331M-ND.
IC SWITCH JFET QUAD SPST 16-SOIC - LF13332M
Order 'ic switch jfet quad spst 16-soic - LF13332M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13332M-ND.
IC SWITCH JFET QUAD SPST 16-SOIC - LF13333M
Order 'ic switch jfet quad spst 16-soic - LF13333M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13333M-ND.
IC SWITCH JFET QUAD SPST 16-DIP - LF13201N
Order 'ic switch jfet quad spst 16-dip - LF13201N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13201N-ND.
IC SWITCH JFET QUAD SPST 16-DIP - LF13202N
Order 'ic switch jfet quad spst 16-dip - LF13202N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13202N-ND.
IC SWITCH JFET QUAD SPST 16-DIP - LF13331N
Order 'ic switch jfet quad spst 16-dip - LF13331N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13331N-ND.
IC SWITCH JFET QUAD SPST 16-DIP - LF13332N
Order 'ic switch jfet quad spst 16-dip - LF13332N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13332N-ND.
IC SWITCH JFET QUAD SPST 16-DIP - LF13333N
Order 'ic switch jfet quad spst 16-dip - LF13333N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF13333N-ND.
IC SWITCH ANLG QUAD SPST 16-SOIC - ADG442ABRZ
Order 'ic switch anlg quad spst 16-soic - ADG442ABRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG442ABRZ-ND.
IC SWITCH ANLG QUAD SPST 16-SOIC - ADG442ABRZ-REEL
Order 'ic switch anlg quad spst 16-soic - ADG442ABRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG442ABRZ-REEL-ND.
IC SWITCH LAN QUAD SPDT 16-SOIC - TS5L100DR
Order 'ic switch lan quad spdt 16-soic - TS5L100DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19019-1-ND.
IC SWITCH LAN QUAD SPDT 16-SOIC - TS5L100DR
Order 'ic switch lan quad spdt 16-soic - TS5L100DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19019-2-ND.
IC SW ANALOG QUAD SPST 16-SOIC - DG413CY+
Order 'ic sw analog quad spst 16-soic - DG413CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413CY+-ND.
Send this link via E-Mail
Help With This Screen