IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MA4 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | KSZ8995MA4-ND |
132 |
8.36568 |
Extended Price
1104.27 |
| Manufacturer Part Number | KSZ8995MA4 | |||
| Description | IC SWITCH 5-PORT 10/100 128PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSZ8995MA4 |
| Vendor | Micrel Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 128-PQFP |
| Circuit | 5 x NA |
| Transfer Rate (Bits, Bytes) | 100.00 Mb/s [Max] |
| Single Supply Voltage Typical | 1.8V |
| Packaging | Bulk |
| Single Supply Voltage | 1.70 V [Min] |
| Single Supply Voltage | 1.90 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSZ8995MA4 KSZ8995MA4 |
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MA4 (KSZ8995MA4-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MA4
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995MA4' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KSZ8995MA4-ND.
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MAB3
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995MAB3' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KSZ8995MAB3-ND.
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995XA4
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995XA4' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KSZ8995XA4-ND.
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995XAB3
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995XAB3' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KSZ8995XAB3-ND.
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MAIB3
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995MAIB3' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KSZ8995MAIB3-ND.
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MAI
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995MAI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2126-ND.
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MIA4
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995MIA4' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KSZ8995MIA4-ND.
IC SWITCH 5-PORT 10/100 128PQFP - KSZ8995MI
Order 'ic switch 5-port 10/100 128pqfp - KSZ8995MI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2127-ND.
IC SWITCH 5-PORT 10/100 128-PQFP - KS8995XA4
Order 'ic switch 5-port 10/100 128-pqfp - KS8995XA4' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8995XA4-ND.
IC SWITCH 5-PORT 10/100 128-PQFP - KS8995XAB3
Order 'ic switch 5-port 10/100 128-pqfp - KS8995XAB3' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8995XAB3-ND.
IC SWITCH 3-PORT 10/100 128-PQFP - KS8993FA5
Order 'ic switch 3-port 10/100 128-pqfp - KS8993FA5' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8993FA5-ND.
IC SWITCH 3-PORT 10/100 128-PQFP - KS8993MA5
Order 'ic switch 3-port 10/100 128-pqfp - KS8993MA5' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8993MA5-ND.
IC SWITCH 9-PORT 10/100 208-PQFP - KS8999I
Order 'ic switch 9-port 10/100 208-pqfp - KS8999I' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8999I-ND.
IC SWITCH 8-PORT 10/100 208PQFP - KSZ8999I
Order 'ic switch 8-port 10/100 208pqfp - KSZ8999I' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2128-ND.
IC MANAGED SWITCH 10/100 128PQFP - KS8893MQL
Order 'ic managed switch 10/100 128pqfp - KS8893MQL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1457-ND.
Send this link via E-Mail
Help With This Screen