IC ANALOG SW DUAL SPDT 10-DFN - ISL84762IRZ
| Digi-Key Part Number | ISL84762IRZ-ND |
1000 |
1.27015 |
Extended Price
1270.15 |
| Manufacturer Part Number | ISL84762IRZ | |||
| Description | IC ANALOG SW DUAL SPDT 10-DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL84762IRZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 10-DFN |
| Circuit | 2 x 1:2 (SPDT) |
| On Resistance | 550.00 mOhms [Max] |
| Single Supply Voltage Typical | 1.8V |
| Single Supply Voltage Typical | 3V |
| Packaging | Bulk |
| Single Supply Voltage | 1.65 V [Min] |
| Single Supply Voltage | 3.60 V [Max] |
| Bandwidth | 120.00 MHz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL84762IRZ ISL84762IRZ |
ISL84762IRZ Specification Sheet
IC ANALOG SW DUAL SPDT 10-DFN - ISL84762IRZ (ISL84762IRZ-ND)
Related parts :IC ANALOG SW DUAL SPDT 10-DFN - ISL84762IRZ
Order 'ic analog sw dual spdt 10-dfn - ISL84762IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84762IRZ-ND.
IC ANALOG SW DUAL SPDT 10-DFN - ISL84762IRZ-T
Order 'ic analog sw dual spdt 10-dfn - ISL84762IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84762IRZ-T-ND.
IC ANALOG SW DUAL SPDT 10-DFN - ISL43L220IR-T
Order 'ic analog sw dual spdt 10-dfn - ISL43L220IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L220IR-T-ND.
IC ANALOG SW DUAL SPDT 10-DFN - ISL84684IR-T
Order 'ic analog sw dual spdt 10-dfn - ISL84684IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IR-T-ND.
IC ANALOG SW DUAL SPDT 10-DFN - ISL84762IR
Order 'ic analog sw dual spdt 10-dfn - ISL84762IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84762IR-ND.
IC ANALOG SW DUAL SPDT 10-DFN - ISL84762IR-T
Order 'ic analog sw dual spdt 10-dfn - ISL84762IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84762IR-T-ND.
IC ANALOG SW DUAL SPDT 10-DFN - ISL8484IR
Order 'ic analog sw dual spdt 10-dfn - ISL8484IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IR-ND.
IC ANALOG SW DUAL SPDT 10-DFN - ISL8484IR-T
Order 'ic analog sw dual spdt 10-dfn - ISL8484IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IR-T-ND.
IC ANALOG SW DUAL SPDT 10-MSOP - ISL84684IU
Order 'ic analog sw dual spdt 10-msop - ISL84684IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IU-ND.
IC ANALOG SW DUAL SPDT 10-MSOP - ISL84684IU-T
Order 'ic analog sw dual spdt 10-msop - ISL84684IU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IU-T-ND.
IC ANALOG SW DUAL SPDT 10-MSOP - ISL84762IU
Order 'ic analog sw dual spdt 10-msop - ISL84762IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84762IU-ND.
IC ANALOG SW DUAL SPDT 10-MSOP - ISL84762IU-T
Order 'ic analog sw dual spdt 10-msop - ISL84762IU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84762IU-T-ND.
IC ANALOG SW DUAL SPDT 10-MSOP - ISL8484IU
Order 'ic analog sw dual spdt 10-msop - ISL8484IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IU-ND.
IC ANALOG SW DUAL SPDT 10-MSOP - ISL8484IU-T
Order 'ic analog sw dual spdt 10-msop - ISL8484IU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IU-T-ND.
IC ANALOG SW DUAL SPDT 16-SOIC - HI9P5043-5
Order 'ic analog sw dual spdt 16-soic - HI9P5043-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P5043-5-ND.
Send this link via E-Mail
Help With This Screen