IC SWITCH SPST NC SC70-5 - ISL84716IHZ-T
| Digi-Key Part Number | ISL84716IHZ-TR-ND |
3000 |
.57000 |
Extended Price
1710.00 |
| Manufacturer Part Number | ISL84716IHZ-T | |||
| Description | IC SWITCH SPST NC SC70-5 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL84716IHZ-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-70-5 |
| Circuit | 1 x 1:1 (SPST) |
| On Resistance | 600.00 mOhms [Max] |
| Single Supply Voltage Typical | 1.8V |
| Single Supply Voltage Typical | 3V |
| Packaging | Tape & Reel |
| Single Supply Voltage | 1.65 V [Min] |
| Single Supply Voltage | 3.60 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL84716IHZ T ISL84716IHZT ISL84716IHZ TR ND ISL84716IHZTRND ISL84716IHZ-TR |
ISL84716IHZ-T Specification Sheet
IC SWITCH SPST NC SC70-5 - ISL84716IHZ-T (ISL84716IHZ-TR-ND)
Related parts:IC SWITCH SPST NC SC70-5 - ISL84716IHZ-T
Order 'ic switch spst nc sc70-5 - ISL84716IHZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL84716IHZ-DKR-ND.
IC SWITCH SPST NC SC70-5 - ISL84716IHZ-T
Order 'ic switch spst nc sc70-5 - ISL84716IHZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84716IHZ-CT-ND.
IC SWITCH SPST NC SC70-5 - ISL84716IHZ-T
Order 'ic switch spst nc sc70-5 - ISL84716IHZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84716IHZ-TR-ND.
IC SWITCH SPST NC SC70-5 - ISL84716IH-T
Order 'ic switch spst nc sc70-5 - ISL84716IH-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL84716IH-DKR-ND.
IC SWITCH SPST NC SC70-5 - ISL84716IH-T
Order 'ic switch spst nc sc70-5 - ISL84716IH-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84716IH-CT-ND.
IC SWITCH SPST NC SC70-5 - ISL84716IH-T
Order 'ic switch spst nc sc70-5 - ISL84716IH-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84716IH-TR-ND.
IC SWITCH SPST NO SC70-5 - ISL84715IHZ-T
Order 'ic switch spst no sc70-5 - ISL84715IHZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL84715IHZ-DKR-ND.
IC ANALOG SWITCH SPST NC SC70-5 - ISL43L111IH-T
Order 'ic analog switch spst nc sc70-5 - ISL43L111IH-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L111IH-T-ND.
IC SWITCH ANALOG SPST-NC SC70-5 - ISL43L111IHZ-T
Order 'ic switch analog spst-nc sc70-5 - ISL43L111IHZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL43L111IHZ-TDKR-ND.
IC SWITCH SPST NO SC70-5 - ISL84715IH-T
Order 'ic switch spst no sc70-5 - ISL84715IH-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84715IH-CT-ND.
IC SWITCH SPST NO SC70-5 - ISL84715IH-T
Order 'ic switch spst no sc70-5 - ISL84715IH-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84715IH-TR-ND.
IC SWITCH SPST NO SC70-5 - ISL84715IHZ-T
Order 'ic switch spst no sc70-5 - ISL84715IHZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84715IHZ-CT-ND.
IC SWITCH SPST NO SC70-5 - ISL84715IHZ-T
Order 'ic switch spst no sc70-5 - ISL84715IHZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84715IHZ-TR-ND.
IC ANLG SWITCH SPST NC SC70-5 - MAX4716EXK+T
Order 'ic anlg switch spst nc sc70-5 - MAX4716EXK+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4716EXK+T-ND.
IC ANLG SWITCH SPST NC SC70-5 - MAX4716EXK+TG104
Order 'ic anlg switch spst nc sc70-5 - MAX4716EXK+TG104' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4716EXK+TG104-ND.
Send this link via E-Mail
Help With This Screen