IC SWITCH ANLG DUAL SPDT 10-BALL - ISL84684IIZ-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL84684IIZ-TCT-ND |
1 25 100 |
2.69000 1.59600 1.35830 |
Extended Price
2.69 39.90 135.83 |
| Manufacturer Part Number | ISL84684IIZ-T | |||
| Description | IC SWITCH ANLG DUAL SPDT 10-BALL | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL84684IIZ-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 10-BALL |
| Circuit | 2 x 1:2 (SPDT) |
| On Resistance | 500.00 mOhms [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 4.3V |
| Packaging | Cut Tape |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 4.50 V [Max] |
| Bandwidth | 80.00 MHz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL84684IIZ T ISL84684IIZT ISL84684IIZ TCT ND ISL84684IIZTCTND ISL84684IIZ-TCT |
ISL84684IIZ-T Specification Sheet
IC SWITCH ANLG DUAL SPDT 10-BALL - ISL84684IIZ-T (ISL84684IIZ-TCT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH ANLG DUAL SPDT 10-BALL - ISL84684IIZ-T
Order 'ic switch anlg dual spdt 10-ball - ISL84684IIZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IIZ-TCT-ND.
IC SWITCH ANLG DUAL SPDT 10-BALL - ISL84684IIZ-T
Order 'ic switch anlg dual spdt 10-ball - ISL84684IIZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IIZ-TTR-ND.
IC SWITCH ANLG DUAL SPDT 10-MSOP - ISL84684IUZ-T
Order 'ic switch anlg dual spdt 10-msop - ISL84684IUZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL84684IUZ-TDKR-ND.
IC SWITCH ANLG DUAL SPDT 10-DFN - ISL84684IRZ-T
Order 'ic switch anlg dual spdt 10-dfn - ISL84684IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IRZ-TCT-ND.
IC SWITCH ANLG DUAL SPDT 10-DFN - ISL84684IRZ-T
Order 'ic switch anlg dual spdt 10-dfn - ISL84684IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IRZ-TTR-ND.
IC SWITCH ANLG DUAL SPDT 10-MSOP - ISL84684IUZ
Order 'ic switch anlg dual spdt 10-msop - ISL84684IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IUZ-ND.
IC SWITCH ANLG DUAL SPDT 10-MSOP - ISL84684IUZ-T
Order 'ic switch anlg dual spdt 10-msop - ISL84684IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IUZ-TCT-ND.
IC SWITCH ANLG DUAL SPDT 10-MSOP - ISL84684IUZ-T
Order 'ic switch anlg dual spdt 10-msop - ISL84684IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84684IUZ-TTR-ND.
IC SWITCH ANLG DUAL SPDT 10-DFN - ISL8484IRZ
Order 'ic switch anlg dual spdt 10-dfn - ISL8484IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IRZ-ND.
IC SWITCH ANLG DUAL SPDT 10-DFN - ISL8484IRZ-T
Order 'ic switch anlg dual spdt 10-dfn - ISL8484IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IRZ-TCT-ND.
IC SWITCH ANLG DUAL SPDT 10-DFN - ISL8484IRZ-T
Order 'ic switch anlg dual spdt 10-dfn - ISL8484IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IRZ-TTR-ND.
IC SWITCH ANLG DUAL SPDT 10-MSOP - ISL8484IUZ
Order 'ic switch anlg dual spdt 10-msop - ISL8484IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IUZ-ND.
IC SWITCH ANLG DUAL SPDT 10-MSOP - ISL8484IUZ-T
Order 'ic switch anlg dual spdt 10-msop - ISL8484IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IUZ-TCT-ND.
IC SWITCH ANLG DUAL SPDT 10-MSOP - ISL8484IUZ-T
Order 'ic switch anlg dual spdt 10-msop - ISL8484IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8484IUZ-TTR-ND.
IC SWITCH ANLG DUAL SPDT 10-WQFN - NLAS4717EPMTR2G
Order 'ic switch anlg dual spdt 10-wqfn - NLAS4717EPMTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLAS4717EPMTR2G-ND.
Send this link via E-Mail
Help With This Screen