Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CB-T

Digi-Key Part Number ISL84542CB-T-ND
Price Break
2500
Unit Price
.69004
Extended Price
1725.10
Manufacturer Part NumberISL84542CB-T
DescriptionIC ANLG SW DUAL SPST N/C 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationISL84542CB-T
VendorIntersil
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
Circuit2 x 1:1 (SPST)
On Resistance80.00 Ohms [Max]
Single Supply Voltage Typical3.3V
Single Supply Voltage Typical5V
PackagingTape & Reel
Single Supply Voltage2.70 V [Min]
Single Supply Voltage12.00 V [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ISL84542CB T
ISL84542CBT

ISL84542CB-T Specification Sheet

Image of IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CB-T

IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CB-T (ISL84542CB-T-ND)

Related parts:
IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CB
 Order 'ic anlg sw dual spst n/c 8-soic - ISL84542CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84542CB-ND.
IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CB-T
 Order 'ic anlg sw dual spst n/c 8-soic - ISL84542CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84542CB-T-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CB
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CB-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CB-T
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CB-T-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CBZ
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CBZ-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CBZ-T
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CBZ-T-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IB
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IB-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IB-T
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IB-T-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IBZ
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IBZ-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IBZ-T
 Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IBZ-T-ND.
IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CBZ
 Order 'ic anlg sw dual spst n/c 8-soic - ISL84542CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84542CBZ-ND.
IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CBZ-T
 Order 'ic anlg sw dual spst n/c 8-soic - ISL84542CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84542CBZ-T-ND.
IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542IB
 Order 'ic anlg sw dual spst n/c 8-soic - ISL84542IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84542IB-ND.
IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542IB-T
 Order 'ic anlg sw dual spst n/c 8-soic - ISL84542IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84542IB-T-ND.
IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542IBZ
 Order 'ic anlg sw dual spst n/c 8-soic - ISL84542IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84542IBZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CB Next: IC ANLG SW DUAL SPST N/C 8-SOIC - ISL84542CBZ