IC ANLG SW DUAL SPST N/O 8-MSOP - ISL84541IU - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL84541IU-ND |
980 |
.62980 |
Extended Price
617.20 |
| Manufacturer Part Number | ISL84541IU | |||
| Description | IC ANLG SW DUAL SPST N/O 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL84541IU |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Circuit | 2 x 1:1 (SPST) |
| On Resistance | 80.00 Ohms [Max] |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Bulk |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL84541IU ISL84541IU |
ISL84541IU Specification Sheet
IC ANLG SW DUAL SPST N/O 8-MSOP - ISL84541IU (ISL84541IU-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC ANLG SW DUAL SPST N/O 8-MSOP - ISL84541IU
Order 'ic anlg sw dual spst n/o 8-msop - ISL84541IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IU-ND.
IC ANLG SW DUAL SPST N/O 8-MSOP - ISL84541IU-T
Order 'ic anlg sw dual spst n/o 8-msop - ISL84541IU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IU-T-ND.
IC ANLG SW DUAL SPST N/O 8-MSOP - ISL84541IUZ
Order 'ic anlg sw dual spst n/o 8-msop - ISL84541IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IUZ-ND.
IC ANLG SW DUAL SPST N/O 8-MSOP - ISL84541IUZ-T
Order 'ic anlg sw dual spst n/o 8-msop - ISL84541IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IUZ-T-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CB
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CB-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CB-T
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CB-T-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CBZ
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CBZ-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541CBZ-T
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CBZ-T-ND.
IC ANLG SW DUAL SPST N/O 8-DIP - ISL84541CP
Order 'ic anlg sw dual spst n/o 8-dip - ISL84541CP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CP-ND.
IC ANLG SW DUAL SPST N/O 8-DIP - ISL84541CPZ
Order 'ic anlg sw dual spst n/o 8-dip - ISL84541CPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541CPZ-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IB
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IB-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IB-T
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IB-T-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IBZ
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IBZ-ND.
IC ANLG SW DUAL SPST N/O 8-SOIC - ISL84541IBZ-T
Order 'ic anlg sw dual spst n/o 8-soic - ISL84541IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IBZ-T-ND.
IC ANLG SW DUAL SPST N/O 8-DIP - ISL84541IP
Order 'ic anlg sw dual spst n/o 8-dip - ISL84541IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84541IP-ND.
Send this link via E-Mail
Help With This Screen