IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IBZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL59444IBZ-ND |
1 25 100 |
7.73000 5.25320 4.11900 |
Extended Price
7.73 131.33 411.90 |
| Manufacturer Part Number | ISL59444IBZ | |||
| Description | IC CROSSPOINT SW 1GHZ 4X1 16SOIC | |||
| Quantity Available | 705 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL59444IBZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | 4:1 Multiplexer-Amplifier |
| -3db Bandwidth | 1GHz |
| Slew Rate | 1515 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 18mA |
| Current - Output/Channel | 180mA |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL59444IBZ ISL59444IBZ |
ISL59444IBZ Specification Sheet
IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IBZ (ISL59444IBZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IBZ
Order 'ic crosspoint sw 1ghz 4x1 16soic - ISL59444IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59444IBZ-ND.
IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IBZ-T13
Order 'ic crosspoint sw 1ghz 4x1 16soic - ISL59444IBZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59444IBZ-T13-ND.
IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IBZ-T7
Order 'ic crosspoint sw 1ghz 4x1 16soic - ISL59444IBZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59444IBZ-T7-ND.
IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IB
Order 'ic crosspoint sw 1ghz 4x1 16soic - ISL59444IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59444IB-ND.
IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IB-T13
Order 'ic crosspoint sw 1ghz 4x1 16soic - ISL59444IB-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59444IB-T13-ND.
IC CROSSPOINT SW 1GHZ 4X1 16SOIC - ISL59444IB-T7
Order 'ic crosspoint sw 1ghz 4x1 16soic - ISL59444IB-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59444IB-T7-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IB
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59442IB-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IB-T13
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IB-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59442IB-T13-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IB-T7
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IB-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59442IB-T7-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IBZ
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59442IBZ-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IBZ-T13
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IBZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59442IBZ-T13-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IBZ-T7
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IBZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59442IBZ-T7TR-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IBZ-T7
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IBZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL59442IBZ-T7CT-ND.
IC CROSSPOINT SW 1GHZ 4X1 14SOIC - ISL59442IBZ-T7
Order 'ic crosspoint sw 1ghz 4x1 14soic - ISL59442IBZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL59442IBZ-T7DKR-ND.
IC CROSSPOINT SW 16X16 356PBGA - ISL59530IKZ
Order 'ic crosspoint sw 16x16 356pbga - ISL59530IKZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59530IKZ-ND.
Send this link via E-Mail
Help With This Screen