IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120IB-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL5120IB-T-ND |
2500 |
.79001 |
Extended Price
1975.03 |
| Manufacturer Part Number | ISL5120IB-T | |||
| Description | IC SWITCH DUAL SPST N/O 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL5120IB-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Circuit | 2 x 1:1 (SPST) |
| On Resistance | 50.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL5120IB T ISL5120IBT |
ISL5120IB-T Specification Sheet
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120IB-T (ISL5120IB-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120IB
Order 'ic switch dual spst n/o 8-soic - ISL5120IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120IB-ND.
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120IB-T
Order 'ic switch dual spst n/o 8-soic - ISL5120IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120IB-T-ND.
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120CB
Order 'ic switch dual spst n/o 8-soic - ISL5120CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120CB-ND.
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120CB-T
Order 'ic switch dual spst n/o 8-soic - ISL5120CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120CB-T-ND.
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120CBZ
Order 'ic switch dual spst n/o 8-soic - ISL5120CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120CBZ-ND.
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120CBZ-T
Order 'ic switch dual spst n/o 8-soic - ISL5120CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120CBZ-T-ND.
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120IBZ
Order 'ic switch dual spst n/o 8-soic - ISL5120IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120IBZ-ND.
IC SWITCH DUAL SPST N/O 8-SOIC - ISL5120IBZ-T
Order 'ic switch dual spst n/o 8-soic - ISL5120IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5120IBZ-T-ND.
IC SWITCH DUAL SPST N/C 8-SOIC - ISL5121CB
Order 'ic switch dual spst n/c 8-soic - ISL5121CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5121CB-ND.
IC SWITCH DUAL SPST N/C 8-SOIC - ISL5121CB-T
Order 'ic switch dual spst n/c 8-soic - ISL5121CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5121CB-T-ND.
IC SWITCH DUAL SPST N/C 8-SOIC - ISL5121CBZ
Order 'ic switch dual spst n/c 8-soic - ISL5121CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5121CBZ-ND.
IC SWITCH DUAL SPST N/C 8-SOIC - ISL5121CBZ-T
Order 'ic switch dual spst n/c 8-soic - ISL5121CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5121CBZ-T-ND.
IC SWITCH DUAL SPST N/C 8-SOIC - ISL5121IB
Order 'ic switch dual spst n/c 8-soic - ISL5121IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5121IB-ND.
IC SWITCH DUAL SPST N/C 8-SOIC - ISL5121IB-T
Order 'ic switch dual spst n/c 8-soic - ISL5121IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5121IB-T-ND.
IC SWITCH DUAL SPST N/C 8-SOIC - ISL5121IBZ
Order 'ic switch dual spst n/c 8-soic - ISL5121IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5121IBZ-ND.
Send this link via E-Mail
Help With This Screen