IC ANALOG SW DUAL 4:1 MUX 16-QFN - ISL43L840IR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL43L840IR-ND |
1000 |
1.65044 |
Extended Price
1650.44 |
| Manufacturer Part Number | ISL43L840IR | |||
| Description | IC ANALOG SW DUAL 4:1 MUX 16-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL43L840IR |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QFN |
| Circuit | 2 x 4:1 (4PST) |
| On Resistance | 850.00 mOhms [Max] |
| Single Supply Voltage Typical | 1.8V |
| Single Supply Voltage Typical | 3V |
| Packaging | Bulk |
| Single Supply Voltage | 1.60 V [Min] |
| Single Supply Voltage | 3.60 V [Max] |
| Bandwidth | 70.00 MHz [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL43L840IR ISL43L840IR |
ISL43L840IR Specification Sheet
IC ANALOG SW DUAL 4:1 MUX 16-QFN - ISL43L840IR (ISL43L840IR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC ANALOG SW DUAL 4:1 MUX 16-QFN - ISL43L840IR
Order 'ic analog sw dual 4:1 mux 16-qfn - ISL43L840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L840IR-ND.
IC ANALOG SW DUAL 4:1 MUX 16-QFN - ISL43L840IR-T
Order 'ic analog sw dual 4:1 mux 16-qfn - ISL43L840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L840IR-T-ND.
IC ANALOG SW DIFF 4:1 MUX 16-QFN - ISL43L740IR
Order 'ic analog sw diff 4:1 mux 16-qfn - ISL43L740IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L740IR-ND.
IC ANALOG SW DIFF 4:1 MUX 16-QFN - ISL43L740IR-T
Order 'ic analog sw diff 4:1 mux 16-qfn - ISL43L740IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L740IR-T-ND.
MUX ANALOG SW DIFF 4:1 LV 16-QFN - ISL84782IR
Order 'mux analog sw diff 4:1 lv 16-qfn - ISL84782IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84782IR-ND.
IC MUX LV DUAL 4:1 UCSP 16-QFN - MAX4692EGE-T
Order 'ic mux lv dual 4:1 ucsp 16-qfn - MAX4692EGE-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4692EGE-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IR
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IR-T
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IRZ
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IRZ-T
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IR
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IR-T
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ-T
Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-T-ND.
MUX ANALOG SW QUAD 2:1 LV 16-QFN - ISL84780IR
Order 'mux analog sw quad 2:1 lv 16-qfn - ISL84780IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84780IR-ND.
Send this link via E-Mail
Help With This Screen