Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ

Digi-Key Part Number ISL43841IRZ-ND
Price Break
750
Unit Price
1.42952
Extended Price
1072.14
Manufacturer Part NumberISL43841IRZ
DescriptionMUX SW DUAL 4:1 60OHM 20-QFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationISL43841IRZ
VendorIntersil
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name20-QFN
Circuit2 x 4:1 (4PST)
On Resistance155.00 Ohms [Max]
Single Supply Voltage Typical3.3V
Single Supply Voltage Typical5V
Dual Supply Voltage Typical (±)5.00 V [Typ]
PackagingBulk
Dual Supply Voltage (±)2.000 V [Min]
Dual Supply Voltage (±)6.000 V [Max]
Single Supply Voltage2.00 V [Min]
Single Supply Voltage12.00 V [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL43841IRZ
ISL43841IRZ

ISL43841IRZ Specification Sheet

Image of MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ

MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ (ISL43841IRZ-ND)

Related parts:
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ-T
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IR
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IR-T
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IRZ
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IRZ-T
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IR
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IR-T
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-T-ND.
IC MUX LV DUAL 4:1 UCSP 16-QFN - MAX4692EGE-T
 Order 'ic mux lv dual 4:1 ucsp 16-qfn - MAX4692EGE-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4692EGE-T-ND.
IC ANALOG SW DUAL 4:1 MUX 16-QFN - ISL43L840IR
 Order 'ic analog sw dual 4:1 mux 16-qfn - ISL43L840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L840IR-ND.
IC ANALOG SW DUAL 4:1 MUX 16-QFN - ISL43L840IR-T
 Order 'ic analog sw dual 4:1 mux 16-qfn - ISL43L840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L840IR-T-ND.
IC MUX ANALOG 4:1 DIFF 20-QFN - ISL43741IR
 Order 'ic mux analog 4:1 diff 20-qfn - ISL43741IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IR-ND.
MUX ANALOG SW DIFF 4:1 LV 16-QFN - ISL84782IR
 Order 'mux analog sw diff 4:1 lv 16-qfn - ISL84782IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84782IR-ND.
MULTIPLEXER 8:1 60OHM 20-QFN - ISL43681IR-T
 Order 'multiplexer 8:1 60ohm 20-qfn - ISL43681IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43681IR-T-ND.
MULTIPLEXER 8:1 60OHM 20-QFN - ISL43681IRZ
 Order 'multiplexer 8:1 60ohm 20-qfn - ISL43681IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43681IRZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IR-T Next: MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ-T