IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL43840IRZ-T-ND |
6000 |
1.52000 |
Extended Price
9120.00 |
| Manufacturer Part Number | ISL43840IRZ-T | |||
| Description | IC MUX/DEMUX DUAL 4X1 20QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL43840IRZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 6 V, 2 V ~ 12 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 45 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 20-QFN |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL43840IRZ T ISL43840IRZT |
ISL43840IRZ-T Specification Sheet
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ-T (ISL43840IRZ-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-T-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43741IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IR-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43741IR-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IR-T-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43741IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IRZ-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43741IRZ-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IRZ-T-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IR-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-T-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43841IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43841IR-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-T-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43841IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43841IRZ-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-T-ND.
IC MUX/DEMUX DUAL 4X1 16QSOP - ISL84052IA
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-ND.
IC MUX/DEMUX DUAL 4X1 16QSOP - ISL84052IA-T
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-T-ND.
IC MUX/DEMUX DUAL 4X1 16QSOP - ISL84052IAZ
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IAZ-ND.
Send this link via E-Mail
Help With This Screen
