Keywords:





Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IRZ

IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ - Integrated Circuits (ICs)

Digi-Key Part Number ISL43840IRZ-ND
Price Break
1
25
100
Unit Price
3.21000
1.97960
1.43000
Extended Price
3.21
49.49
143.00
Manufacturer Part NumberISL43840IRZ
DescriptionIC MUX/DEMUX DUAL 4X1 20QFN
Quantity Available 1688
All prices are in USD

Purchase Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IRZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IRZ
Technical/Catalog InformationISL43840IRZ
VendorIntersil
CategoryIntegrated Circuits (ICs)
TypeMultiplexer/Demultiplexer
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)±2 V ~ 6 V, 2 V ~ 12 V
Circuit2 x 4:1
On-State Resistance45 Ohm
Mounting TypeSurface Mount
Package / Case20-QFN
Packaging-
Current - Supply1µA
Operating Temperature-40°C ~ 85°C
FunctionMultiplexer/Demultiplexer
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL43840IRZ
ISL43840IRZ

ISL43840IRZ Specification Sheet

Image of IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ

IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ (ISL43840IRZ-ND) - Integrated Circuits (ICs)

Related parts Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IRZ
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IRZ
 Order 'ic mux/demux dual 4x1 20qfn - ISL43840IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IRZ-T
 Order 'ic mux/demux dual 4x1 20qfn - ISL43840IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 7µA Single, Dual Supply ISL43741IR
 Order 'ic mux/demux dual 4x1 20qfn - ISL43741IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IR-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 7µA Single, Dual Supply ISL43741IR-T
 Order 'ic mux/demux dual 4x1 20qfn - ISL43741IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IR-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 7µA Single, Dual Supply ISL43741IRZ
 Order 'ic mux/demux dual 4x1 20qfn - ISL43741IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IRZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 7µA Single, Dual Supply ISL43741IRZ-T
 Order 'ic mux/demux dual 4x1 20qfn - ISL43741IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IRZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IR
 Order 'ic mux/demux dual 4x1 20qfn - ISL43840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IR-T
 Order 'ic mux/demux dual 4x1 20qfn - ISL43840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43841IR
 Order 'ic mux/demux dual 4x1 20qfn - ISL43841IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43841IR-T
 Order 'ic mux/demux dual 4x1 20qfn - ISL43841IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43841IRZ
 Order 'ic mux/demux dual 4x1 20qfn - ISL43841IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43841IRZ-T
 Order 'ic mux/demux dual 4x1 20qfn - ISL43841IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL84052IA
 Order 'ic mux/demux dual 4x1 16qsop - ISL84052IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL84052IA-T
 Order 'ic mux/demux dual 4x1 16qsop - ISL84052IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL84052IAZ
 Order 'ic mux/demux dual 4x1 16qsop - ISL84052IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IAZ-ND.

Options for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IRZ
Send this link via E-Mail
Help With This Screen

IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IR-T Next: IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ-T
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ