Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IR-T
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL43840IR-T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL43840IR-T | |||
| Description | IC MUX/DEMUX DUAL 4X1 20QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IR-T
| Technical/Catalog Information | ISL43840IR-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 6 V, 2 V ~ 12 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 45 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 20-QFN |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL43840IR T ISL43840IRT |
ISL43840IR-T Specification Sheet
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IR-T (ISL43840IR-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IR-TIntersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IR-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 7µA Single, Dual Supply ISL43741IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IR-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 7µA Single, Dual Supply ISL43741IR-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IR-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 7µA Single, Dual Supply ISL43741IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IRZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 7µA Single, Dual Supply ISL43741IRZ-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43741IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43741IRZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43840IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IRZ-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43841IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43841IR-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL43841IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43841IRZ-T
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL84052IA
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL84052IA-T
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer - 1µA Single, Dual Supply ISL84052IAZ
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IAZ-ND.
Options for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 1µA Single, Dual Supply ISL43840IR-T
Send this link via E-Mail
Help With This Screen
