MULTIPLEXER 4:1 3V 65OHM 10-MSOP - ISL43640IUZ
| Digi-Key Part Number | ISL43640IUZ-ND |
980 |
.94998 |
Extended Price
930.98 |
| Manufacturer Part Number | ISL43640IUZ | |||
| Description | MULTIPLEXER 4:1 3V 65OHM 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL43640IUZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 10-MSOP |
| Circuit | 1 X 4:1 (4PST) |
| On Resistance | 220.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Bulk |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL43640IUZ ISL43640IUZ |
ISL43640IUZ Specification Sheet
MULTIPLEXER 4:1 3V 65OHM 10-MSOP - ISL43640IUZ (ISL43640IUZ-ND)
Related parts:MULTIPLEXER 4:1 3V 65OHM 10-MSOP - ISL43640IUZ
Order 'multiplexer 4:1 3v 65ohm 10-msop - ISL43640IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43640IUZ-ND.
MULTIPLEXER 4:1 3V 65OHM 10-MSOP - ISL43640IUZ-T
Order 'multiplexer 4:1 3v 65ohm 10-msop - ISL43640IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43640IUZ-T-ND.
MULTIPLEXER 4:1 3V 65OHM 10-MSOP - ISL43640IU
Order 'multiplexer 4:1 3v 65ohm 10-msop - ISL43640IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43640IU-ND.
MULTIPLEXER 4:1 3V 65OHM 10-MSOP - ISL43640IU-T
Order 'multiplexer 4:1 3v 65ohm 10-msop - ISL43640IU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43640IU-T-ND.
MULTIPLEXER 4:1 3V 65OHM 16-QFN - ISL43640IR-T
Order 'multiplexer 4:1 3v 65ohm 16-qfn - ISL43640IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43640IR-T-ND.
MULTIPLEXER 4:1 3V 65OHM 16-QFN - ISL43640IRZ
Order 'multiplexer 4:1 3v 65ohm 16-qfn - ISL43640IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43640IRZ-ND.
MULTIPLEXER 4:1 3V 65OHM 16-QFN - ISL43640IRZ-T
Order 'multiplexer 4:1 3v 65ohm 16-qfn - ISL43640IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43640IRZ-T-ND.
IC SWITCH DPDT 3V 65OHM 10-MSOP - ISL43410IU
Order 'ic switch dpdt 3v 65ohm 10-msop - ISL43410IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43410IU-ND.
IC SWITCH DPDT 3V 65OHM 10-MSOP - ISL43410IU-T
Order 'ic switch dpdt 3v 65ohm 10-msop - ISL43410IU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43410IU-T-ND.
IC SWITCH DPDT 3V 65OHM 10-MSOP - ISL43410IUZ
Order 'ic switch dpdt 3v 65ohm 10-msop - ISL43410IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43410IUZ-ND.
IC SWITCH DPDT 3V 65OHM 10-MSOP - ISL43410IUZ-T
Order 'ic switch dpdt 3v 65ohm 10-msop - ISL43410IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43410IUZ-T-ND.
MULTIPLEXER 4:1 16-DIP - HI1-0524-5
Order 'multiplexer 4:1 16-dip - HI1-0524-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0524-5-ND.
MULTIPLEXER 4:1 16-DIP - HI1-0539-5
Order 'multiplexer 4:1 16-dip - HI1-0539-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0539-5-ND.
IC SELECTOR/MULTIPLEX 4-1 16-DIP - DM74LS153N
Order 'ic selector/multiplex 4-1 16-dip - DM74LS153N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS153N-ND.
MULTIPLEXER 4:1 SGL 4CH 12LFCSP - ADG1204YCPZ-500RL7
Order 'multiplexer 4:1 sgl 4ch 12lfcsp - ADG1204YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1204YCPZ-500RL7CT-ND.
Send this link via E-Mail
Help With This Screen