CASE W/SOLID DISPLAY AREA BLACK - 1592RETSDBK - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1592RETSDBK-ND |
1 |
23.28000 |
Extended Price
23.28 |
| Manufacturer Part Number | 1592RETSDBK | |||
| Description | CASE W/SOLID DISPLAY AREA BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1592RETSDBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, T-Shaped, Cover Included |
| Features | Flame Retardant, PCB SupportsĀ |
| Material | Plastic - ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 9.21" L x 5.1" W x 1.35" H (233.93mm x 129.54mm x 34.29mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-V0 |
| Other Names |
1592RETSDBK 1592RETSDBK |
CASE W/SOLID DISPLAY AREA BLACK - 1592RETSDBK (1592RETSDBK-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE W/SOLID DISPLAY AREA BLACK - 1592RETSDBK
Order 'case w/solid display area black - 1592RETSDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592RETSDBK-ND.
TOP SOLID 23.63" DEPTH BLACK - C2T1923SBK1
Order 'top solid 23.63" depth black - C2T1923SBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923SBK1-ND.
TOP SOLID 31.5" DEPTH BLACK - C2T1931SBK1
Order 'top solid 31.5" depth black - C2T1931SBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931SBK1-ND.
TOP SOLID 36" DEPTH BLACK - C2T1936SBK1
Order 'top solid 36" depth black - C2T1936SBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936SBK1-ND.
DOOR SOLID 22" PANEL BLACK - RCHD1922BK1
Order 'door solid 22" panel black - RCHD1922BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCHD1922BK1-ND.
DOOR SOLID 28" PANEL BLACK - RCHD1928BK1
Order 'door solid 28" panel black - RCHD1928BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCHD1928BK1-ND.
RACK ASSEMBLED 49.31"H BLACK - C2RR194223BK1
Order 'rack assembled 49.31"h black - C2RR194223BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194223BK1-ND.
RACK ASSEMBLED 49.31"H BLACK - C2RR194231BK1
Order 'rack assembled 49.31"h black - C2RR194231BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194231BK1-ND.
RACK ASSEMBLED 70.31"H BLACK - C2RR196323BK1
Order 'rack assembled 70.31"h black - C2RR196323BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196323BK1-ND.
RACK ASSEMBLED 70.31"H BLACK - C2RR196331BK1
Order 'rack assembled 70.31"h black - C2RR196331BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196331BK1-ND.
RACK ASSEMBLED 77.31"H BLACK - C2RR197023BK1
Order 'rack assembled 77.31"h black - C2RR197023BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197023BK1-ND.
RACK ASSEMBLED 77.31"H BLACK - C2RR197031BK1
Order 'rack assembled 77.31"h black - C2RR197031BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197031BK1-ND.
RACK ASSEMBLED 86.06"H BLACK - C2RR197823BK1
Order 'rack assembled 86.06"h black - C2RR197823BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197823BK1-ND.
RACK ASSEMBLED 86.06"H BLACK - C2RR197831BK1
Order 'rack assembled 86.06"h black - C2RR197831BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197831BK1-ND.
RACK STEEL HD BLACK 28X19X24.5" - RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
Send this link via E-Mail
Help With This Screen
