IC SWITCH SINGLE DPDT NO 16-QFN - ISL43410IR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL43410IR-ND |
1 25 100 |
2.41000 1.44320 .99010 |
Extended Price
2.41 36.08 99.01 |
| Manufacturer Part Number | ISL43410IR | |||
| Description | IC SWITCH SINGLE DPDT NO 16-QFN | |||
| Quantity Available | 1766 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL43410IR |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QFN |
| Circuit | 2 X 2:2 (DPDT) |
| On Resistance | 220.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Bulk |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL43410IR ISL43410IR |
ISL43410IR Specification Sheet
IC SWITCH SINGLE DPDT NO 16-QFN - ISL43410IR (ISL43410IR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH SINGLE DPDT NO 16-QFN - ISL43410IR
Order 'ic switch single dpdt no 16-qfn - ISL43410IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43410IR-ND.
IC SWITCH LAN QUAD SPDT 16-QFN - TS5L100RGYR
Order 'ic switch lan quad spdt 16-qfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17042-1-ND.
IC SWITCH LAN QUAD SPDT 16-QFN - TS5L100RGYR
Order 'ic switch lan quad spdt 16-qfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17042-2-ND.
IC SWITCH LAN QUAD SPDT 16-QFN - TS5L100RGYR
Order 'ic switch lan quad spdt 16-qfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17042-6-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG5682QTR
Order 'ic switch dual spdt lv 16-qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6025-1-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG5682QTR
Order 'ic switch dual spdt lv 16-qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6025-2-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG5682QTR
Order 'ic switch dual spdt lv 16-qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6025-6-ND.
IC SWITCH SPDT DUAL LV 16-QFN - STG5683QTR
Order 'ic switch spdt dual lv 16-qfn - STG5683QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6921-2-ND.
IC SWITCH SINGLE 4PST NO 16-DIP - HI1-5047-5
Order 'ic switch single 4pst no 16-dip - HI1-5047-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5047-5-ND.
IC SWITCH QUAD SPST MIX 16-QFN - ISL43142IR
Order 'ic switch quad spst mix 16-qfn - ISL43142IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43142IR-ND.
IC SWITCH QUAD SPST MIX 16-QFN - ISL43142IR-T
Order 'ic switch quad spst mix 16-qfn - ISL43142IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43142IR-T-ND.
IC SWITCH QUAD SPST MIX 16-QFN - ISL43142IRZ
Order 'ic switch quad spst mix 16-qfn - ISL43142IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43142IRZ-ND.
IC SWITCH QUAD SPST MIX 16-QFN - ISL43142IRZ-T
Order 'ic switch quad spst mix 16-qfn - ISL43142IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43142IRZ-T-ND.
IC SWITCH QUAD SPST NC 16-QFN - ISL43143IR
Order 'ic switch quad spst nc 16-qfn - ISL43143IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43143IR-ND.
IC SWITCH QUAD SPST NO 16-QFN - ISL43144IR
Order 'ic switch quad spst no 16-qfn - ISL43144IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43144IR-ND.
Send this link via E-Mail
Help With This Screen