Keywords:





CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KATME - Capacitors

330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC331KATME

Digi-Key Part Number 1812GC331KATME-ND
Price Break
2000
Unit Price
.52500
Extended Price
1050.00
Manufacturer Part Number1812GC331KATME
DescriptionCAP CER 330PF 10% 2KV X7R 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC331KATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC331KATME
Technical/Catalog Information1812GC331KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated 2000V (2kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812GC331KATME
1812GC331KATME

1812GC331KATME Specification Sheet

Image of CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KATME

CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KATME (1812GC331KATME-ND) - Capacitors

Related parts 330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC331KATME
CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KATME
 Order 'cap cer 330pf 10% 2kv x7r 1812 - 1812GC331KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC331KATME-ND.
CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KAT1A
 Order 'cap cer 330pf 10% 2kv x7r 1812 - 1812GC331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC331KAT1A-ND.
CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KAT1A\SB
 Order 'cap cer 330pf 10% 2kv x7r 1812 - 1812GC331KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC331KAT1A\SB-ND.
CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KAT3A
 Order 'cap cer 330pf 10% 2kv x7r 1812 - 1812GC331KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC331KAT3A-ND.
CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KAT3A\SB
 Order 'cap cer 330pf 10% 2kv x7r 1812 - 1812GC331KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC331KAT3A\SB-ND.
CAP CER 330PF 20% 2KV X7R 1812 - 1812GC331MAT1A
 Order 'cap cer 330pf 20% 2kv x7r 1812 - 1812GC331MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC331MAT1A-ND.
CAP CER 330PF 20% 2KV X7R 1812 - 1812GC331MAT1A\SB
 Order 'cap cer 330pf 20% 2kv x7r 1812 - 1812GC331MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC331MAT1A\SB-ND.
CAP CER 330PF 10% 2000V C0G 1812 - 1812GA331KAT1A
 Order 'cap cer 330pf 10% 2000v c0g 1812 - 1812GA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA331KAT1A-ND.
CAP CER 1000PF 10% 2KV X7R 1812 - 1812GC102KA11A
 Order 'cap cer 1000pf 10% 2kv x7r 1812 - 1812GC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC102KA11A-ND.
CAP CER 1000PF 10% 2KV X7R 1812 - 1812GC102KA19A
 Order 'cap cer 1000pf 10% 2kv x7r 1812 - 1812GC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC102KA19A-ND.
CAP CER 1000PF 10% 2KV X7R 1812 - 1812GC102KA1ME
 Order 'cap cer 1000pf 10% 2kv x7r 1812 - 1812GC102KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC102KA1ME-ND.
CAP CER 1000PF 10% 2KV X7R 1812 - 1812GC102KAJ1A
 Order 'cap cer 1000pf 10% 2kv x7r 1812 - 1812GC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC102KAJ1A-ND.
CAP CER 1000PF 10% 2KV X7R 1812 - 1812GC102KAT1C
 Order 'cap cer 1000pf 10% 2kv x7r 1812 - 1812GC102KAT1C' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC102KAT1C-ND.
CAP CER 1000PF 10% 2KV X7R 1812 - 1812GC102KAT1C\SB
 Order 'cap cer 1000pf 10% 2kv x7r 1812 - 1812GC102KAT1C\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC102KAT1C\SB-ND.
CAP CER 1000PF 10% 2KV X7R 1812 - 1812GC102KATME
 Order 'cap cer 1000pf 10% 2kv x7r 1812 - 1812GC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC102KATME-ND.

Options for 330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC331KATME
Send this link via E-Mail
Help With This Screen

CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KAT3A\SB Next: CAP CER 330PF 10% 3000V C0G 1812 - 1812HA331KATME
CAP CER 330PF 10% 2KV X7R 1812 - 1812GC331KATME