Plastic, ABS Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETSDGY
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETSDGY - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1592ETSDGY-ND |
1 |
9.63000 |
Extended Price
9.63 |
| Manufacturer Part Number | 1592ETSDGY | |||
| Description | ENCLOSURE DISPLAY HANDHELD GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1592ETSDGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, T-Shaped, Cover Included |
| Features | Flame Retardant, PCB SupportsĀ |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 9.21" L x 5.1" W x 1.35" H (233.93mm x 129.54mm x 34.29mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-V0 |
| Other Names |
1592ETSDGY 1592ETSDGY |
1592ETSDGY Specification Sheet
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETSDGY (1592ETSDGY-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETSDGYPlastic, ABS Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETSDGY
Order 'enclosure display handheld gry - 1592ETSDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETSDGY-ND.
Plastic, ABS Display Cutout, Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETCDGY
Order 'enclosure display handheld gry - 1592ETCDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDGY-ND.
Plastic, ABS Display Cutout, Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETCDBK
Order 'enclosure display handheld blk - 1592ETCDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDBK-ND.
Plastic, ABS Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETSDBK
Order 'enclosure display handheld blk - 1592ETSDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETSDBK-ND.
Plastic - ABS - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1597V
Order 'box handheld 1.6" x 5.1" gry - 1597V' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1597V-ND.
Plastic, ABS Battery Door, Card Guides, Flame Retardant, PCB Supports, Pocket Clip Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1599BBKBATCP
Order 'enclosure handheld abs black - 1599BBKBATCP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599BBKBATCP-ND.
Plastic - ABS Battery Door, Card Guides, Flame Retardant, PCB Supports, Pocket Clip Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1599BGYBATCP
Order 'enclosure handheld abs gray - 1599BGYBATCP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599BGYBATCP-ND.
Plastic - ABS Card Guides, PCB Supports, Shielded Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1599RBBK
Order 'enclosur handheld abs shield blk - 1599RBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599RBBK-ND.
Plastic - ABS Card Guides, PCB Supports, Shielded Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1599REBK
Order 'enclosur handheld abs shield blk - 1599REBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599REBK-ND.
Plastic, ABS Card Guides, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1599RHBK
Order 'enclosur handheld abs shield blk - 1599RHBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599RHBK-ND.
Metal, Steel Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1416I
Order 'enclosure/ventilated companent - 1416I' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1416I-ND.
Metal, Steel Interior Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1418JC9
Order 'enclosure nema 20 x 16 x 9 gray - 1418JC9' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1418JC9-ND.
Metal - Aluminum Separate Panel or Cover Thickness, Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1452DE11
Order 'box alum 7.5" x 10.9" x 8.5" gry - 1452DE11' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1452DE11-ND.
Metal, Aluminum Separate Panel or Cover Thickness, Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1452FF13
Order 'box alum 9.5" x 12.9" x 9.5" gry - 1452FF13' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1452FF13-ND.
Metal - Aluminum Separate Panel or Cover Thickness, Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1452FH17
Order 'box alum 9.5" x 16.9" x11.5" gry - 1452FH17' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1452FH17-ND.
Options for Plastic, ABS Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETSDGY
Send this link via E-Mail
Help With This Screen
