MULTIPLEXER 8:1 16-SOIC - HI9P0508-5 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HI9P0508-5-ND |
480 |
1.73029 |
Extended Price
830.54 |
| Manufacturer Part Number | HI9P0508-5 | |||
| Description | MULTIPLEXER 8:1 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI9P0508-5 |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 1 x 8:1 (8PST) |
| On Resistance | 400.00 Ohms [Max] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Bulk |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI9P0508 5 HI9P05085 |
HI9P0508-5 Specification Sheet
MULTIPLEXER 8:1 16-SOIC - HI9P0508-5 (HI9P0508-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:MULTIPLEXER 8:1 16-SOIC - HI9P0508-5
Order 'multiplexer 8:1 16-soic - HI9P0508-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-5-ND.
MULTIPLEXER 8:1 16-SOIC - HI9P0508-5Z
Order 'multiplexer 8:1 16-soic - HI9P0508-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-5Z-ND.
MULTIPLEXER 8:1 16-SOIC - HI9P0508-9
Order 'multiplexer 8:1 16-soic - HI9P0508-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-9-ND.
MULTIPLEXER 8:1 16-SOIC - HI9P0508-9Z
Order 'multiplexer 8:1 16-soic - HI9P0508-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-9Z-ND.
MULTIPLEXER 8:1 16-SOIC - DG408DY-T
Order 'multiplexer 8:1 16-soic - DG408DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DY-T-ND.
MULTIPLEXER 8:1 16-SOIC - DG408DYZ
Order 'multiplexer 8:1 16-soic - DG408DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DYZ-ND.
MULTIPLEXER 8:1 16-SOIC - DG408DYZ-T
Order 'multiplexer 8:1 16-soic - DG408DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DYZ-T-ND.
MULTIPLEXER 8:1 16-SOIC - DG409DY-T
Order 'multiplexer 8:1 16-soic - DG409DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG409DY-T-ND.
MULTIPLEXER 8:1 16-SOIC - DG409DYZ-T
Order 'multiplexer 8:1 16-soic - DG409DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG409DYZ-T-ND.
MULTIPLEXER 8:1 16-DIP - HI1-0508-5
Order 'multiplexer 8:1 16-dip - HI1-0508-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0508-5-ND.
MULTIPLEXER DIFF 4:1 16-SOIC - HI9P0509-5
Order 'multiplexer diff 4:1 16-soic - HI9P0509-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0509-5-ND.
IC MUX ANALOG 8:1 16-SOIC - DG408DY
Order 'ic mux analog 8:1 16-soic - DG408DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DY-ND.
MULTIPLEXER 8:1 16-DIP - DG409DJ
Order 'multiplexer 8:1 16-dip - DG409DJ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG409DJ-ND.
MULTIPLEXER 8:1 16-DIP - DG508AAK
Order 'multiplexer 8:1 16-dip - DG508AAK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG508AAK-ND.
MULTIPLEXER 8:1 16-DIP - DG508ABK
Order 'multiplexer 8:1 16-dip - DG508ABK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG508ABK-ND.
Send this link via E-Mail
Help With This Screen