IC SWITCH QUAD SPST N/C 16-SOIC - HI9P0201-5Z
| Digi-Key Part Number | HI9P0201-5Z-ND |
960 |
2.65068 |
Extended Price
2544.65 |
| Manufacturer Part Number | HI9P0201-5Z | |||
| Description | IC SWITCH QUAD SPST N/C 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI9P0201-5Z |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 80.00 Ohms [Max] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Bulk |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI9P0201 5Z HI9P02015Z |
HI9P0201-5Z Specification Sheet
IC SWITCH QUAD SPST N/C 16-SOIC - HI9P0201-5Z (HI9P0201-5Z-ND)
Related parts:IC SWITCH QUAD SPST N/C 16-SOIC - HI9P0201-5Z
Order 'ic switch quad spst n/c 16-soic - HI9P0201-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0201-5Z-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - HI9P0201-5
Order 'ic switch quad spst n/c 16-soic - HI9P0201-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0201-5-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - HI9P0201-9
Order 'ic switch quad spst n/c 16-soic - HI9P0201-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0201-9-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - HI9P0201-9Z
Order 'ic switch quad spst n/c 16-soic - HI9P0201-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0201-9Z-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - HI9P0201HS-5Z
Order 'ic switch quad spst n/c 16-soic - HI9P0201HS-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0201HS-5Z-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG411DY-T
Order 'ic switch quad spst n/c 16-soic - DG411DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DY-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG411DYZ-T
Order 'ic switch quad spst n/c 16-soic - DG411DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DYZ-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG412DY-T
Order 'ic switch quad spst n/o 16-soic - DG412DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DY-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG412DYZ-T
Order 'ic switch quad spst n/o 16-soic - DG412DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DYZ-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DY-T
Order 'ic switch quad spst n/c 16-soic - DG441DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DY-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZA
Order 'ic switch quad spst n/c 16-soic - DG441DYZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZA-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZA-T
Order 'ic switch quad spst n/c 16-soic - DG441DYZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZA-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZ
Order 'ic switch quad spst n/c 16-soic - DG441DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZ-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZ-T
Order 'ic switch quad spst n/c 16-soic - DG441DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZ-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG442DY-T
Order 'ic switch quad spst n/o 16-soic - DG442DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG442DY-T-ND.
Send this link via E-Mail
Help With This Screen