MULTIPLEXER DIFF 4:1 OVP 20-PLCC - HI4P0549-5Z
| Digi-Key Part Number | HI4P0549-5Z-ND |
138 |
13.48993 |
Extended Price
1861.61 |
| Manufacturer Part Number | HI4P0549-5Z | |||
| Description | MULTIPLEXER DIFF 4:1 OVP 20-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI4P0549-5Z |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-PLCC |
| Circuit | 2 x 4:1 (4PST) |
| On Resistance | 1.80 kOhms [Max] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Bulk |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI4P0549 5Z HI4P05495Z |
HI4P0549-5Z Specification Sheet
MULTIPLEXER DIFF 4:1 OVP 20-PLCC - HI4P0549-5Z (HI4P0549-5Z-ND)
Related parts:MULTIPLEXER DIFF 4:1 OVP 20-PLCC - HI4P0549-5Z
Order 'multiplexer diff 4:1 ovp 20-plcc - HI4P0549-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0549-5Z-ND.
MULTIPLEXER DIFF 4:1 OVP 20-PLCC - HI4P0549-5
Order 'multiplexer diff 4:1 ovp 20-plcc - HI4P0549-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0549-5-ND.
MULTIPLEXER DIFF 8:1 OVP 28-PLCC - HI4P0547-5Z
Order 'multiplexer diff 8:1 ovp 28-plcc - HI4P0547-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0547-5Z-ND.
MULTIPLEXER DIFF 4:1 OVP 16-DIP - HI3-0509A-5Z
Order 'multiplexer diff 4:1 ovp 16-dip - HI3-0509A-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0509A-5Z-ND.
MULTIPLEXER DIFF 4:1 OVP 16-DIP - HI1-0509A-2
Order 'multiplexer diff 4:1 ovp 16-dip - HI1-0509A-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0509A-2-ND.
MULTIPLEXER DIFF 4:1 OVP 16-DIP - HI1-0509A-5
Order 'multiplexer diff 4:1 ovp 16-dip - HI1-0509A-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0509A-5-ND.
MULTIPLEXER DIFF 4:1 OVP 16-DIP - HI1-0549-2
Order 'multiplexer diff 4:1 ovp 16-dip - HI1-0549-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0549-2-ND.
MULTIPLEXER DIFF 4:1 OVP 16-DIP - HI3-0509A-5
Order 'multiplexer diff 4:1 ovp 16-dip - HI3-0509A-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0509A-5-ND.
MULTIPLEXER DIFF 4:1 OVP 16-DIP - HI3-0549-5
Order 'multiplexer diff 4:1 ovp 16-dip - HI3-0549-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0549-5-ND.
MULTIPLEXER DIFF 8:1 OVP 28-PLCC - HI4P0547-5
Order 'multiplexer diff 8:1 ovp 28-plcc - HI4P0547-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0547-5-ND.
MULTIPLEXER DIFF 4:1 OVP 16-SOIC - HI9P0549-9
Order 'multiplexer diff 4:1 ovp 16-soic - HI9P0549-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0549-9-ND.
MULTIPLEXER DIFF 4:1 OVP 16-SOIC - HI9P0549-9Z
Order 'multiplexer diff 4:1 ovp 16-soic - HI9P0549-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0549-9Z-ND.
MULTIPLEXER DIFF 4:1 20-PLCC - HI4P0509-5Z
Order 'multiplexer diff 4:1 20-plcc - HI4P0509-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0509-5Z-ND.
MULTIPLEXER DIFF 4:1 20-PLCC - HI4P0509-5
Order 'multiplexer diff 4:1 20-plcc - HI4P0509-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0509-5-ND.
MULTIPLEXER DIFF 8:1 OVP 28-DIP - HI3-0507A-5Z
Order 'multiplexer diff 8:1 ovp 28-dip - HI3-0507A-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0507A-5Z-ND.
Send this link via E-Mail
Help With This Screen