IC SWITCH DUAL SPDT 50OHM 16-DIP - HI3-5043-5
| Digi-Key Part Number | HI3-5043-5-ND |
1 25 100 |
5.95000 3.96160 3.05030 |
Extended Price
5.95 99.04 305.03 |
| Manufacturer Part Number | HI3-5043-5 | |||
| Description | IC SWITCH DUAL SPDT 50OHM 16-DIP | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI3-5043-5 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±14 V ~ 16 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 25 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI3 5043 5 HI350435 |
HI3-5043-5 Specification Sheet
IC SWITCH DUAL SPDT 50OHM 16-DIP - HI3-5043-5 (HI3-5043-5-ND)
Related parts:IC SWITCH DUAL SPDT 50OHM 16-DIP - HI3-5043-5
Order 'ic switch dual spdt 50ohm 16-dip - HI3-5043-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-5043-5-ND.
IC SWITCH DUAL SPDT 25OHM 16-DIP - HI3-5051-5
Order 'ic switch dual spdt 25ohm 16-dip - HI3-5051-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-5051-5-ND.
IC SWITCH QUAD SPST NC 16-DIP - HI3-0201-5
Order 'ic switch quad spst nc 16-dip - HI3-0201-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0201-5IS-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG5682QTR
Order 'ic switch dual spdt lv 16-qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6025-1-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG5682QTR
Order 'ic switch dual spdt lv 16-qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6025-2-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG5682QTR
Order 'ic switch dual spdt lv 16-qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6025-6-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG3684QTR
Order 'ic switch dual spdt lv 16-qfn - STG3684QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3021-1-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG3684QTR
Order 'ic switch dual spdt lv 16-qfn - STG3684QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3021-2-ND.
IC SWITCH DUAL SPDT 16-SOIC - DG403DY
Order 'ic switch dual spdt 16-soic - DG403DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG403DYIS-ND.
IC SWITCH DUAL SPDT 16-SOIC - DG403DY-T
Order 'ic switch dual spdt 16-soic - DG403DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG403DY-T-ND.
IC SWITCH DUAL SPDT 16-SOIC - DG403DYZ-T
Order 'ic switch dual spdt 16-soic - DG403DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG403DYZ-T-ND.
IC SWITCH SINGLE 4PST NO 16-DIP - HI1-5047-5
Order 'ic switch single 4pst no 16-dip - HI1-5047-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5047-5-ND.
IC SWITCH DUAL SPDT LV 16-QFN - STG3684AQTR
Order 'ic switch dual spdt lv 16-qfn - STG3684AQTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STG3684AQTR-ND.
IC ANLG SWITCH DUAL NC/NO 16-DIP - MAX4609CPE+
Order 'ic anlg switch dual nc/no 16-dip - MAX4609CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4609CPE+-ND.
IC SWITCH QUAD SPST MIX 16-DIP - DG413DJ
Order 'ic switch quad spst mix 16-dip - DG413DJ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DJ-ND.
Send this link via E-Mail
Help With This Screen