Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5043-2

Digi-Key Part Number HI1-5043-2-ND
Price Break
125
Unit Price
22.20776
Extended Price
2775.97
Manufacturer Part NumberHI1-5043-2
DescriptionIC ANALOG SWITCH DUAL SPDT 16DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHI1-5043-2
VendorIntersil
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±14 V ~ 16 V
Circuit2 x SPDT
On-State Resistance25 Ohm
Mounting TypeThrough Hole
Package / Case16-DIP
Packaging-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HI1 5043 2
HI150432

HI1-5043-2 Specification Sheet

Image of IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5043-2

IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5043-2 (HI1-5043-2-ND)

Related parts :
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5043-2
 Order 'ic analog switch dual spdt 16dip - HI1-5043-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5043-2-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-0390-2
 Order 'ic analog switch dual spdt 16dip - HI1-0390-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0390-2-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5043-5
 Order 'ic analog switch dual spdt 16dip - HI1-5043-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5043-5-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5051-2
 Order 'ic analog switch dual spdt 16dip - HI1-5051-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5051-2-ND.
IC ANALOG SWITCH DUAL SPDT 14DIP - HI1-0303-2
 Order 'ic analog switch dual spdt 14dip - HI1-0303-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0303-2-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5051-5
 Order 'ic analog switch dual spdt 16dip - HI1-5051-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5051-5-ND.
IC ANALOG SWITCH DUAL SPDT 14DIP - HI1-0303-5
 Order 'ic analog switch dual spdt 14dip - HI1-0303-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0303-5-ND.
IC ANALOG SWITCH DUAL DPST 16DIP - HI1-5049-5
 Order 'ic analog switch dual dpst 16dip - HI1-5049-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5049-5-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI3-5051-5Z
 Order 'ic analog switch dual spdt 16dip - HI3-5051-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-5051-5Z-ND.
IC ANALOG SWITCH DUAL SPDT - ISL84762IUZ
 Order 'ic analog switch dual spdt - ISL84762IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84762IUZ-ND.
IC ANALOG SWITCH SGL SPDT 16-DIP - HI1-5042-2
 Order 'ic analog switch sgl spdt 16-dip - HI1-5042-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5042-2-ND.
IC SW ANLG DUAL SPDT 16DIP - ADG436BN
 Order 'ic sw anlg dual spdt 16dip - ADG436BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG436BN-ND.
IC SW ANLG DUAL SPDT 16DIP - ADG436BNZ
 Order 'ic sw anlg dual spdt 16dip - ADG436BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG436BNZ-ND.
IC ANALOG SWITCH DUAL DPST 14DIP - HI3-0303-5
 Order 'ic analog switch dual dpst 14dip - HI3-0303-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0303-5-ND.
IC ANALOG SWITCH DUAL DPST 14DIP - HI3-0303-5Z
 Order 'ic analog switch dual dpst 14dip - HI3-0303-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0303-5Z-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-0390-2 Next: IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5043-5