Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ANALOG SWITCH SGL SPDT 16-DIP - HI1-5042-2

Digi-Key Part Number HI1-5042-2-ND
Price Break
250
Unit Price
11.31716
Extended Price
2829.29
Manufacturer Part NumberHI1-5042-2
DescriptionIC ANALOG SWITCH SGL SPDT 16-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHI1-5042-2
VendorIntersil
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name16-DIP
Circuit1 x 1:2 (SPDT)
On Resistance75.00 Ohms [Max]
Dual Supply Voltage Typical (±)15.00 V [Typ]
PackagingBulk
Dual Supply Voltage (±)15.000 V [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HI1 5042 2
HI150422

HI1-5042-2 Specification Sheet

Image of IC ANALOG SWITCH SGL SPDT 16-DIP - HI1-5042-2

IC ANALOG SWITCH SGL SPDT 16-DIP - HI1-5042-2 (HI1-5042-2-ND)

Related parts:
IC ANALOG SWITCH SGL SPDT 16-DIP - HI1-5042-2
 Order 'ic analog switch sgl spdt 16-dip - HI1-5042-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5042-2-ND.
IC MUX/SWITCH TRPL SPDT 16-DIP - MAX4583EPE+
 Order 'ic mux/switch trpl spdt 16-dip - MAX4583EPE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4583EPE+-ND.
IC ANALOG MUX/DEMUX HS 16-DIP - CD74HC4051E
 Order 'ic analog mux/demux hs 16-dip - CD74HC4051E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12810-5-ND.
IC ANALOG MUX/DEMUX HS 16-DIP - CD74HC4052E
 Order 'ic analog mux/demux hs 16-dip - CD74HC4052E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9217-5-ND.
IC ANALOG MUX/DEMUX HS 16-DIP - CD74HC4053E
 Order 'ic analog mux/demux hs 16-dip - CD74HC4053E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9219-5-ND.
IC MUX/DEMUX SGL 8CH 16-DIP - M74HC4051B1R
 Order 'ic mux/demux sgl 8ch 16-dip - M74HC4051B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1845-5-ND.
IC ANALOG MUX/DEMUX HS 16-DIP - CD74HC4051EE4
 Order 'ic analog mux/demux hs 16-dip - CD74HC4051EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4051EE4-ND.
IC ANALOG MUX/DEMUX HS 16-DIP - CD74HC4052EE4
 Order 'ic analog mux/demux hs 16-dip - CD74HC4052EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4052EE4-ND.
IC ANALOG MUX/DEMUX HS 16-DIP - CD74HC4053EE4
 Order 'ic analog mux/demux hs 16-dip - CD74HC4053EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4053EE4-ND.
IC ANALOG SWITCH DUAL SPDT 14DIP - HI1-0303-2
 Order 'ic analog switch dual spdt 14dip - HI1-0303-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0303-2-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-0390-2
 Order 'ic analog switch dual spdt 16dip - HI1-0390-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0390-2-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5043-2
 Order 'ic analog switch dual spdt 16dip - HI1-5043-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5043-2-ND.
IC ANALOG SWITCH DUAL SPDT 16DIP - HI1-5051-2
 Order 'ic analog switch dual spdt 16dip - HI1-5051-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-5051-2-ND.
IC ANALOG MUX DUAL 4CH 16-DIP - AD7502JN
 Order 'ic analog mux dual 4ch 16-dip - AD7502JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7502JN-ND.
IC ANALOG SWITCH DUAL SPDT 14DIP - HI1-0303-5
 Order 'ic analog switch dual spdt 14dip - HI1-0303-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0303-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ANALOG SWITCH QUAD 16-TSSOP - MM74HC4316MTCX Next: IC ANALOG SWITCH SP3T 8MICROPAK - FSA3357L8X