Plastic, ABS Display Cutout, Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETCDGY
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETCDGY
| Digi-Key Part Number | 1592ETCDGY-ND |
1 |
10.98000 |
Extended Price
10.98 |
| Manufacturer Part Number | 1592ETCDGY | |||
| Description | ENCLOSURE DISPLAY HANDHELD GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1592ETCDGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, T-Shaped, Cover Included |
| Features | Display Cutout, Flame Retardant, PCB SupportsĀ |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 9.21" L x 5.1" W x 1.35" H (233.93mm x 129.54mm x 34.29mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-V0 |
| Other Names |
1592ETCDGY 1592ETCDGY |
1592ETCDGY Specification Sheet
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETCDGY (1592ETCDGY-ND)
Related parts Plastic, ABS Display Cutout, Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETCDGYPlastic, ABS Display Cutout, Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETCDGY
Order 'enclosure display handheld gry - 1592ETCDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDGY-ND.
Plastic, ABS Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETSDGY
Order 'enclosure display handheld gry - 1592ETSDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETSDGY-ND.
Plastic, ABS Display Cutout, Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETCDBK
Order 'enclosure display handheld blk - 1592ETCDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDBK-ND.
Plastic - ABS - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1597V
Order 'box handheld 1.6" x 5.1" gry - 1597V' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1597V-ND.
Plastic, ABS Battery Door, Card Guides, Flame Retardant, PCB Supports, Pocket Clip Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1599BBKBATCP
Order 'enclosure handheld abs black - 1599BBKBATCP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599BBKBATCP-ND.
Metal, Steel Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1416I
Order 'enclosure/ventilated companent - 1416I' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1416I-ND.
Metal - Steel - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1454E
Order 'box steel 4" x 5" x 2" gry/blk - 1454E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1454F
Order 'box steel 4" x 6" x 3" gry/blk - 1454F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554E2GYCL
Order 'poly clear enclosure 3.5x3.5x2.4 - 1554E2GYCL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554E2GYCL-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554V2GY
Order 'enclosure polycarb 9.8" x 6.3" - 1554V2GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554V2GY-ND.
Plastic, Fiberglass/Polyester Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590ZGRP161
Order 'box watertight 6.3" x 6.3" gry - 1590ZGRP161' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590ZGRP161-ND.
Metal - Steel Removable Door Rack Boxes, Enclosures, Rack Hammond Manufacturing Cabinet Rack 2P363012
Order 'single door enclosure ser 2000 - 2P363012' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 2P363012-ND.
Metal - Steel Handle(s), Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 518-0910
Order 'enclosure metal 7x9x4 - 518-0910' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 518-0910-ND.
Plastic, Polystyrene Battery Door, Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1599BSGYBAT
Order 'case sty bat gry 5.12x2.56x0.97" - 1599BSGYBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM349-ND.
Plastic, Fiberglass/Polyester Stainless Steel Hinge(s), Wall Mount Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure PW534320
Order 'enclosure poly 20.9x16.9x7.9" - PW534320' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PW534320-ND.
Options for Plastic, ABS Display Cutout, Flame Retardant, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1592ETCDGY
Send this link via E-Mail
Help With This Screen
