IC SWITCH USB2.0 DUAL 10-MLP - FSUSB30UMX
| Digi-Key Part Number | FSUSB30UMXTR-ND |
5000 10000 25000 |
.96250 .94325 .92400 |
Extended Price
4812.50 9432.50 23100.00 |
| Manufacturer Part Number | FSUSB30UMX | |||
| Description | IC SWITCH USB2.0 DUAL 10-MLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSUSB30UMX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | USB Switch |
| Supply Voltage Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 4.3 V |
| Circuit | 1 x 2:2 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 10-MLP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSUSB30UMX FSUSB30UMX FSUSB30UMXTR ND FSUSB30UMXTRND FSUSB30UMXTR |
FSUSB30UMX Specification Sheet
IC SWITCH USB2.0 DUAL 10-MLP - FSUSB30UMX (FSUSB30UMXTR-ND)
Related parts:IC SWITCH USB2.0 DUAL 10-MLP - FSUSB30UMX
Order 'ic switch usb2.0 dual 10-mlp - FSUSB30UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB30UMXCT-ND.
IC SWITCH USB2.0 DUAL 10-MLP - FSUSB30UMX
Order 'ic switch usb2.0 dual 10-mlp - FSUSB30UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB30UMXDKR-ND.
IC SWITCH USB2.0 DUAL 10-MLP - FSUSB30UMX
Order 'ic switch usb2.0 dual 10-mlp - FSUSB30UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB30UMXTR-ND.
IC SWITCH USB 2.0 DUAL 8MICROPAK - FSUSB31L8X
Order 'ic switch usb 2.0 dual 8micropak - FSUSB31L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB31L8XCT-ND.
IC SWITCH USB 2.0 DUAL 8MICROPAK - FSUSB31L8X
Order 'ic switch usb 2.0 dual 8micropak - FSUSB31L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB31L8XTR-ND.
IC SWITCH AUD USB DPDT 10-MLP - FSA221UMX
Order 'ic switch aud usb dpdt 10-mlp - FSA221UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA221UMXCT-ND.
IC SWITCH AUD USB DPDT 10-MLP - FSA221UMX
Order 'ic switch aud usb dpdt 10-mlp - FSA221UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA221UMXDKR-ND.
IC SWITCH AUD USB DPDT 10-MLP - FSA221UMX
Order 'ic switch aud usb dpdt 10-mlp - FSA221UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSA221UMXTR-ND.
IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X
Order 'ic switch hs usb 2.0 10-micropak - FSUSB40L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40L10XCT-ND.
IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X
Order 'ic switch hs usb 2.0 10-micropak - FSUSB40L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40L10XDKR-ND.
IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X
Order 'ic switch hs usb 2.0 10-micropak - FSUSB40L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB40L10XTR-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB40UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB40UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40UMXCT-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB40UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB40UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40UMXDKR-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB40UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB40UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB40UMXTR-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB42UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB42UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB42UMXCT-ND.
Send this link via E-Mail
Help With This Screen