IC SWITCH BUS 2BIT LP HS 8TSSOP - FST3306MTCX - Integrated Circuits (ICs)
| Digi-Key Part Number | FST3306MTCX-ND |
2500 |
.39000 |
Extended Price
975.00 |
| Manufacturer Part Number | FST3306MTCX | |||
| Description | IC SWITCH BUS 2BIT LP HS 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FST3306MTCX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4 V ~ 5.5 V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FST3306MTCX FST3306MTCX |
FST3306MTCX Specification Sheet
IC SWITCH BUS 2BIT LP HS 8TSSOP - FST3306MTCX (FST3306MTCX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH BUS 2BIT LP HS 8TSSOP - FST3306MTCX
Order 'ic switch bus 2bit lp hs 8tssop - FST3306MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FST3306MTCX-ND.
IC SWITCH BUS 2BIT LP HS 8-TSSOP - FSTD3306MTCX
Order 'ic switch bus 2bit lp hs 8-tssop - FSTD3306MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSTD3306MTCX-ND.
IC SWITCH BUS 10BIT LP 24TSSOP - FST3384MTCX
Order 'ic switch bus 10bit lp 24tssop - FST3384MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FST3384MTCX-ND.
IC SWITCH BUS 10BIT LP 24QSOP - FST3384QSC
Order 'ic switch bus 10bit lp 24qsop - FST3384QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FST3384QSC-ND.
IC SWITCH BUS 10BIT LP 24QSOP - FST3384QSCX
Order 'ic switch bus 10bit lp 24qsop - FST3384QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FST3384QSCX-ND.
IC SWITCH BUS 10BIT LP 24SOIC - FST3384WM
Order 'ic switch bus 10bit lp 24soic - FST3384WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FST3384WM-ND.
IC SWITCH BUS 10BIT LP 24SOIC - FST3384WMX
Order 'ic switch bus 10bit lp 24soic - FST3384WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FST3384WMX-ND.
IC SWITCH BUS 20BIT LP 48QVSOP - FSTU32X384QSPX
Order 'ic switch bus 20bit lp 48qvsop - FSTU32X384QSPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSTU32X384QSPX-ND.
IC SWITCH BUS 20BIT LP 48QVSOP - FSTU32X800QSPX
Order 'ic switch bus 20bit lp 48qvsop - FSTU32X800QSPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSTU32X800QSPX-ND.
IC SWITCH BUS 24BIT TTL 56TSSOP - FST16211MTD
Order 'ic switch bus 24bit ttl 56tssop - FST16211MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FST16211MTD-ND.
IC BUS SWITCH UHS 2BIT LP US8 - NC7WBD3125K8X
Order 'ic bus switch uhs 2bit lp us8 - NC7WBD3125K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WBD3125K8X-ND.
IC BUS SWITCH UHS 2BIT LP US8 - NC7WBD3306K8X
Order 'ic bus switch uhs 2bit lp us8 - NC7WBD3306K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WBD3306K8X-ND.
IC SWITCH BUS LP UHS 1BIT SOT-23 - NC7SZ384M5
Order 'ic switch bus lp uhs 1bit sot-23 - NC7SZ384M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ384M5CT-ND.
IC SWITCH BUS LP UHS 1BIT SOT-23 - NC7SZ384M5
Order 'ic switch bus lp uhs 1bit sot-23 - NC7SZ384M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ384M5TR-ND.
IC SWITCH BUS LP 1BIT SOT23-5 - NC7SZ384M5X
Order 'ic switch bus lp 1bit sot23-5 - NC7SZ384M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ384M5XCT-ND.
Send this link via E-Mail
Help With This Screen
