IC SW QUAD ANLG SPST 16-SOIC - DG444CY - Integrated Circuits (ICs)
| Digi-Key Part Number | DG444CY-ND |
2500 |
1.52100 |
Extended Price
3802.50 |
| Manufacturer Part Number | DG444CY | |||
| Description | IC SW QUAD ANLG SPST 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DG444CY |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±4.5 V ~ 20 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 85 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DG444CY DG444CY |
DG444CY Specification Sheet
IC SW QUAD ANLG SPST 16-SOIC - DG444CY (DG444CY-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SW QUAD ANLG SPST 16-SOIC - DG444CY
Order 'ic sw quad anlg spst 16-soic - DG444CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG444CY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG309DY
Order 'ic sw quad anlg spst 16-soic - DG309DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309DY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441DY
Order 'ic sw quad anlg spst 16-soic - DG441DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG444CY+
Order 'ic sw quad anlg spst 16-soic - DG444CY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG444CY+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG444CY+T
Order 'ic sw quad anlg spst 16-soic - DG444CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG444CY+T-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG444DY
Order 'ic sw quad anlg spst 16-soic - DG444DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG444DY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG445DY
Order 'ic sw quad anlg spst 16-soic - DG445DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG445DY-ND.
IC SW QUAD ANLG SPST 16-DIP - DG309CJ
Order 'ic sw quad anlg spst 16-dip - DG309CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441CY+
Order 'ic sw quad anlg spst 16-soic - DG441CY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441CY+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441CY+T
Order 'ic sw quad anlg spst 16-soic - DG441CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441CY+T-ND.
IC SW QUAD ANLG SPST 16-DIP - DG441DJ
Order 'ic sw quad anlg spst 16-dip - DG441DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DJ-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441DY+
Order 'ic sw quad anlg spst 16-soic - DG441DY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441DY+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441DY+T
Order 'ic sw quad anlg spst 16-soic - DG441DY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441DY+T-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG442CY+
Order 'ic sw quad anlg spst 16-soic - DG442CY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG442CY+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG442CY+T
Order 'ic sw quad anlg spst 16-soic - DG442CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG442CY+T-ND.
Send this link via E-Mail
Help With This Screen