IC SWITCH QUAD SPST N/O 16-DIP - DG442DJ
| Digi-Key Part Number | DG442DJIS-ND |
1000 |
.90984 |
Extended Price
909.84 |
| Manufacturer Part Number | DG442DJ | |||
| Description | IC SWITCH QUAD SPST N/O 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DG442DJ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 16-DIP |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 160.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Bulk |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 20.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 34.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DG442DJ DG442DJ DG442DJIS ND DG442DJISND DG442DJIS |
DG442DJ Specification Sheet
IC SWITCH QUAD SPST N/O 16-DIP - DG442DJ (DG442DJIS-ND)
Related parts :IC SWITCH QUAD SPST N/O 16-DIP - DG442DJ
Order 'ic switch quad spst n/o 16-dip - DG442DJ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG442DJIS-ND.
IC SWITCH QUAD SPST N/C 16-DIP - DG441DJ
Order 'ic switch quad spst n/c 16-dip - DG441DJ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DJIS-ND.
IC SWITCH QUAD SPST N/C 16-DIP - DG441DJZ
Order 'ic switch quad spst n/c 16-dip - DG441DJZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DJZ-ND.
IC SWITCH QUAD SPST N/O 16-DIP - DG442DJZ
Order 'ic switch quad spst n/o 16-dip - DG442DJZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG442DJZ-ND.
IC SWITCH QUAD SPST NC HS 16-DIP - HI3-0201HS-5
Order 'ic switch quad spst nc hs 16-dip - HI3-0201HS-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0201HS-5IS-ND.
IC SWITCH QUAD SPST MIX 16-DIP - DG413DJ
Order 'ic switch quad spst mix 16-dip - DG413DJ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DJ-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG411DY-T
Order 'ic switch quad spst n/c 16-soic - DG411DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DY-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG411DYZ-T
Order 'ic switch quad spst n/c 16-soic - DG411DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DYZ-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG412DY-T
Order 'ic switch quad spst n/o 16-soic - DG412DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DY-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG412DYZ-T
Order 'ic switch quad spst n/o 16-soic - DG412DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DYZ-T-ND.
IC SWITCH QUAD SPST MIX 16-SOIC - DG413DY
Order 'ic switch quad spst mix 16-soic - DG413DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DYIS-ND.
IC SWITCH QUAD SPST MIX 16-SOIC - DG413DY-T
Order 'ic switch quad spst mix 16-soic - DG413DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DY-T-ND.
IC SWITCH QUAD SPST MIX 16-SOIC - DG413DYZ
Order 'ic switch quad spst mix 16-soic - DG413DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DYZ-ND.
IC SWITCH QUAD SPST MIX 16-SOIC - DG413DYZ-T
Order 'ic switch quad spst mix 16-soic - DG413DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DYZ-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DY-T
Order 'ic switch quad spst n/c 16-soic - DG441DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DY-T-ND.
Send this link via E-Mail
Help With This Screen