Keywords:





Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch - - Single, Dual Supply DG441DY

IC SWITCH QUAD SPST 16SOIC - DG441DY - Integrated Circuits (ICs)

Digi-Key Part Number DG441DYIS-ND
Price Break
1
25
100
Unit Price
2.07000
1.18960
.81000
Extended Price
2.07
29.74
81.00
Manufacturer Part NumberDG441DY
DescriptionIC SWITCH QUAD SPST 16SOIC
Quantity Available 1043
All prices are in USD

Purchase Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch - - Single, Dual Supply DG441DY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch - - Single, Dual Supply DG441DY
Technical/Catalog InformationDG441DY
VendorIntersil
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)5 V ~ 34 V, ±5 V ~ 22 V
Circuit4 x SPST-NO
On-State Resistance85 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
Packaging-
Current - Supply-
Operating Temperature-40°C ~ 85°C
FunctionSwitch
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DG441DY
DG441DY
DG441DYIS ND
DG441DYISND
DG441DYIS

DG441DY Specification Sheet

Image of IC SWITCH QUAD SPST 16SOIC - DG441DY

IC SWITCH QUAD SPST 16SOIC - DG441DY (DG441DYIS-ND) - Integrated Circuits (ICs)

Related parts Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch - - Single, Dual Supply DG441DY
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch - - Single, Dual Supply DG441DY
 Order 'ic switch quad spst 16soic - DG441DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYIS-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG441DY-T
 Order 'ic switch quad spst 16soic - DG441DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DY-T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG441DY+
 Order 'ic switch quad spst 16soic - DG441DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG441DY
 Order 'ic switch quad spst 16soic - DG441DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG441DY+T
 Order 'ic switch quad spst 16soic - DG441DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DY+T-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 5µA Dual Supply DG441DY-T1-E3
 Order 'ic switch quad spst 16soic - DG441DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG441DY-T1-E3TR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 5µA Dual Supply DG441DY-T1-E3
 Order 'ic switch quad spst 16soic - DG441DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG441DY-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 5µA Dual Supply DG441DY-T1-E3
 Order 'ic switch quad spst 16soic - DG441DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG441DY-T1-E3DKR-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 0.1µA Dual Supply DG211CY
 Order 'ic switch quad spst 16soic - DG211CY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG211CY-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.1µA Dual Supply DG211CYT
 Order 'ic switch quad spst 16soic - DG211CYT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG211CYT-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG411DY
 Order 'ic switch quad spst 16soic - DG411DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DY-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG411DY-T
 Order 'ic switch quad spst 16soic - DG411DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DY-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG411DYZ
 Order 'ic switch quad spst 16soic - DG411DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DYZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG411DYZ-T
 Order 'ic switch quad spst 16soic - DG411DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DYZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch - - Single, Dual Supply DG412DY
 Order 'ic switch quad spst 16soic - DG412DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DY-ND.

Options for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch - - Single, Dual Supply DG441DY
Send this link via E-Mail
Help With This Screen

IC SWITCH QUAD SPST 16SOIC - DG441DY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH QUAD SPST 16SOIC - DG441CY+T Next: IC SWITCH QUAD SPST 16SOIC - DG441DY
IC SWITCH QUAD SPST 16SOIC - DG441DY