IC SW QUAD ANLG SPST 16-DIP - DG441DJ
| Digi-Key Part Number | DG441DJ-ND |
2500 |
2.22300 |
Extended Price
5557.50 |
| Manufacturer Part Number | DG441DJ | |||
| Description | IC SW QUAD ANLG SPST 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DG441DJ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±4.5 V ~ 20 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 85 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DG441DJ DG441DJ |
DG441DJ Specification Sheet
IC SW QUAD ANLG SPST 16-DIP - DG441DJ (DG441DJ-ND)
Related parts:IC SW QUAD ANLG SPST 16-DIP - DG441DJ
Order 'ic sw quad anlg spst 16-dip - DG441DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DJ-ND.
IC SW QUAD ANLG SPST 16-DIP - DG309CJ
Order 'ic sw quad anlg spst 16-dip - DG309CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ-ND.
IC SW QUAD ANLG SPST 16-DIP - DG441DJ+
Order 'ic sw quad anlg spst 16-dip - DG441DJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441DJ+-ND.
IC SW QUAD ANLG SPST 16-DIP - DG442DJ
Order 'ic sw quad anlg spst 16-dip - DG442DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG442DJ-ND.
IC SW QUAD ANLG SPST 16-DIP - DG444CJ
Order 'ic sw quad anlg spst 16-dip - DG444CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG444CJ-ND.
IC SW QUAD ANLG SPST 16-DIP - DG444DJ
Order 'ic sw quad anlg spst 16-dip - DG444DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG444DJ-ND.
IC SW QUAD ANLG SPST 16-DIP - DG445DJ
Order 'ic sw quad anlg spst 16-dip - DG445DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG445DJ-ND.
IC SW QUAD ANLG SPST 16-DIP - DG201ADJ+
Order 'ic sw quad anlg spst 16-dip - DG201ADJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADJ+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG309DY
Order 'ic sw quad anlg spst 16-soic - DG309DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309DY-ND.
IC SW QUAD ANLG SPST 16-DIP - DG441CJ+
Order 'ic sw quad anlg spst 16-dip - DG441CJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441CJ+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441DY
Order 'ic sw quad anlg spst 16-soic - DG441DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DY-ND.
IC SW QUAD ANLG SPST 16-DIP - DG442CJ+
Order 'ic sw quad anlg spst 16-dip - DG442CJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG442CJ+-ND.
IC SW QUAD ANLG SPST 16-DIP - DG442DJ+
Order 'ic sw quad anlg spst 16-dip - DG442DJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG442DJ+-ND.
IC SW QUAD ANLG SPST 16-DIP - DG444CJ+
Order 'ic sw quad anlg spst 16-dip - DG444CJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG444CJ+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG444CY
Order 'ic sw quad anlg spst 16-soic - DG444CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG444CY-ND.
Send this link via E-Mail
Help With This Screen