IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY+T
| Digi-Key Part Number | DG419DY+T-ND |
2500 |
2.09400 |
Extended Price
5235.00 |
| Manufacturer Part Number | DG419DY+T | |||
| Description | IC SW CMOS SPDT 1NO/1NC 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG419DY+T |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Circuit | 1 x 1:1 (SPST) |
| On Resistance | 100.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel, 13" |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 20.000 V [Max] |
| Dual Supply Voltage (±) | 15.000 V [Typ] |
| Single Supply Voltage | 10.00 V [Min] |
| Single Supply Voltage | 30.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG419DY+T DG419DY+T |
DG419DY+T Specification Sheet
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY+T (DG419DY+T-ND)
Related parts:IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DY-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY+
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DY+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419DY+T
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419DY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419DY+T-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419CY+
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CY+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419CY
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CY-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419CY+T
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419CY+T-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419LDY+
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419LDY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419LDY+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - DG419LDY+T
Order 'ic sw cmos spdt 1no/1nc 8-soic - DG419LDY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG419LDY+T-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319CSA
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319CSA-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319CSA+
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319CSA+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319ESA+
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319ESA+-ND.
IC SW CMOS SPDT 1NO/1NC 8-SOIC - MAX319ESA
Order 'ic sw cmos spdt 1no/1nc 8-soic - MAX319ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319ESA-ND.
IC SW CMOS SPDT 1NO/1NC 8-DIP - DG419CJ+
Order 'ic sw cmos spdt 1no/1nc 8-dip - DG419CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CJ+-ND.
IC SW CMOS SPDT 1NO/1NC 8-DIP - DG419CJ
Order 'ic sw cmos spdt 1no/1nc 8-dip - DG419CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CJ-ND.
IC SW CMOS SPDT 1NO/1NC 8-DIP - DG419DJ+
Order 'ic sw cmos spdt 1no/1nc 8-dip - DG419DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DJ+-ND.
Send this link via E-Mail
Help With This Screen