IC SWITCH SPST 8DIP - DG417DJ
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417DJ
| Digi-Key Part Number | DG417DJ-ND |
5000 |
1.24800 |
Extended Price
6240.00 |
| Manufacturer Part Number | DG417DJ | |||
| Description | IC SWITCH SPST 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417DJ
| Technical/Catalog Information | DG417DJ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±4.5 V ~ 20 V |
| Circuit | 1 x SPST- NC |
| On-State Resistance | 35 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DG417DJ DG417DJ |
DG417DJ Specification Sheet
IC SWITCH SPST 8DIP - DG417DJ (DG417DJ-ND)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417DJIC SWITCH SPST 8DIP - DG417DJ
Order 'ic switch spst 8dip - DG417DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DJ-ND.
IC SWITCH SPST 8DIP - MAX317CPA+
Order 'ic switch spst 8dip - MAX317CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317CPA+-ND.
IC SWITCH SPST 8DIP - MAX317CPA
Order 'ic switch spst 8dip - MAX317CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317CPA-ND.
IC SWITCH SPST 8DIP - MAX317EPA
Order 'ic switch spst 8dip - MAX317EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317EPA-ND.
IC SWITCH SPST 8DIP - MAX318CPA+
Order 'ic switch spst 8dip - MAX318CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX318CPA+-ND.
IC SWITCH SPST 8DIP - MAX318CPA
Order 'ic switch spst 8dip - MAX318CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX318CPA-ND.
IC SWITCH SPST 8DIP - MAX4501EPA
Order 'ic switch spst 8dip - MAX4501EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4501EPA-ND.
IC SWITCH SPST 8DIP - MAX4502CPA
Order 'ic switch spst 8dip - MAX4502CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4502CPA-ND.
IC SWITCH SPST 8DIP - MAX4502EPA
Order 'ic switch spst 8dip - MAX4502EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4502EPA-ND.
IC SWITCH SPST 8DIP - MAX4503CPA
Order 'ic switch spst 8dip - MAX4503CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4503CPA-ND.
IC SWITCH SPST 8DIP - MAX4503EPA
Order 'ic switch spst 8dip - MAX4503EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4503EPA-ND.
IC SWITCH SPST 8DIP - MAX4504CPA
Order 'ic switch spst 8dip - MAX4504CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4504CPA-ND.
IC SWITCH SPST 8DIP - MAX4514EPA
Order 'ic switch spst 8dip - MAX4514EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4514EPA-ND.
IC SWITCH SPST 8DIP - MAX4515CPA
Order 'ic switch spst 8dip - MAX4515CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4515CPA-ND.
IC SWITCH SPST 8DIP - MAX4516CPA
Order 'ic switch spst 8dip - MAX4516CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4516CPA-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417DJ
Send this link via E-Mail
Help With This Screen
