IC SWITCH SPST 8SOIC - DG417CY+T - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG417CY+T
| Digi-Key Part Number | DG417CY+T-ND |
2500 |
1.47600 |
Extended Price
3690.00 |
| Manufacturer Part Number | DG417CY+T | |||
| Description | IC SWITCH SPST 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG417CY+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±4.5 V ~ 20 V |
| Circuit | 1 x SPST- NC |
| On-State Resistance | 35 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG417CY+T DG417CY+T |
DG417CY+T Specification Sheet
IC SWITCH SPST 8SOIC - DG417CY+T (DG417CY+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG417CY+TIC SWITCH SPST 8SOIC - DG417CY
Order 'ic switch spst 8soic - DG417CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY-ND.
IC SWITCH SPST 8SOIC - DG417CY+
Order 'ic switch spst 8soic - DG417CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+-ND.
IC SWITCH SPST 8SOIC - DG417CY+T
Order 'ic switch spst 8soic - DG417CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+T-ND.
IC SWITCH SPST 8SOIC - DG417DY
Order 'ic switch spst 8soic - DG417DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY-ND.
IC SWITCH SPST 8SOIC - DG417DY+
Order 'ic switch spst 8soic - DG417DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+-ND.
IC SWITCH SPST 8SOIC - DG417DY+T
Order 'ic switch spst 8soic - DG417DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+T-ND.
IC SWITCH SPST 8SOIC - DG418CY
Order 'ic switch spst 8soic - DG418CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY-ND.
IC SWITCH SPST 8SOIC - DG418CY+
Order 'ic switch spst 8soic - DG418CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+-ND.
IC SWITCH SPST 8SOIC - DG418CY+T
Order 'ic switch spst 8soic - DG418CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+T-ND.
IC SWITCH SPST 8SOIC - DG418DY
Order 'ic switch spst 8soic - DG418DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY-ND.
IC SWITCH SPST 8SOIC - DG418DY+
Order 'ic switch spst 8soic - DG418DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY+-ND.
IC SWITCH SPST 8SOIC - DG418DY+T
Order 'ic switch spst 8soic - DG418DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY+T-ND.
IC SWITCH SPST 8SOIC - MAX317CSA+
Order 'ic switch spst 8soic - MAX317CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317CSA+-ND.
IC SWITCH SPST 8SOIC - MAX318CSA+
Order 'ic switch spst 8soic - MAX318CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX318CSA+-ND.
IC SWITCH SPST 8SOIC - MAX318ESA
Order 'ic switch spst 8soic - MAX318ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX318ESA-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG417CY+T
Send this link via E-Mail
Help With This Screen
