Keywords:





Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CY+

IC SWITCH QUAD SPST 16SOIC - DG412CY+

Digi-Key Part Number DG412CY+-ND
Price Break
50
Unit Price
4.34000
Extended Price
217.00
Manufacturer Part NumberDG412CY+
DescriptionIC SWITCH QUAD SPST 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CY+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CY+
Technical/Catalog InformationDG412CY+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)10 V ~ 30 V, ±4.5 V ~ 20 V
Circuit4 x SPST-NO
On-State Resistance45 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
PackagingTube
Current - Supply-
Operating Temperature0°C ~ 70°C
FunctionSwitch
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG412CY+
DG412CY+

DG412CY+ Specification Sheet

Image of IC SWITCH QUAD SPST 16SOIC - DG412CY+

IC SWITCH QUAD SPST 16SOIC - DG412CY+ (DG412CY+-ND)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CY+
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CY+
 Order 'ic switch quad spst 16soic - DG412CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG412CY+T
 Order 'ic switch quad spst 16soic - DG412CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACSE+
 Order 'ic switch quad spst 16soic - DG201ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACSE
 Order 'ic switch quad spst 16soic - DG201ACSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG201ACSE+T
 Order 'ic switch quad spst 16soic - DG201ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ADY
 Order 'ic switch quad spst 16soic - DG201ADY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ADY+
 Order 'ic switch quad spst 16soic - DG201ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG201ADY+T
 Order 'ic switch quad spst 16soic - DG201ADY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG202CSE+
 Order 'ic switch quad spst 16soic - DG202CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG202CSE+T
 Order 'ic switch quad spst 16soic - DG202CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG202DY+
 Order 'ic switch quad spst 16soic - DG202DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG202DY+T
 Order 'ic switch quad spst 16soic - DG202DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CSE
 Order 'ic switch quad spst 16soic - DG211CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CSE+
 Order 'ic switch quad spst 16soic - DG211CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG211CSE+T
 Order 'ic switch quad spst 16soic - DG211CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE+T-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CY+
Send this link via E-Mail
Help With This Screen

IC SWITCH QUAD SPST 16SOIC - DG412CY+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH QUAD SPST 16SOIC - DG411DYZ-T Next: IC SWITCH QUAD SPST 16SOIC - DG412CY+T
IC SWITCH QUAD SPST 16SOIC - DG412CY+