IC SWITCH QUAD SPST N/C 16-SOIC - DG411DY-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DG411DY-T-ND |
2500 |
.74984 |
Extended Price
1874.60 |
| Manufacturer Part Number | DG411DY-T | |||
| Description | IC SWITCH QUAD SPST N/C 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DG411DY-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 80.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 20.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 34.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DG411DY T DG411DYT |
DG411DY-T Specification Sheet
IC SWITCH QUAD SPST N/C 16-SOIC - DG411DY-T (DG411DY-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH QUAD SPST N/C 16-SOIC - DG411DY-T
Order 'ic switch quad spst n/c 16-soic - DG411DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DY-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG411DYZ-T
Order 'ic switch quad spst n/c 16-soic - DG411DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG411DYZ-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG412DY-T
Order 'ic switch quad spst n/o 16-soic - DG412DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DY-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG412DYZ-T
Order 'ic switch quad spst n/o 16-soic - DG412DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DYZ-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DY-T
Order 'ic switch quad spst n/c 16-soic - DG441DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DY-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZA
Order 'ic switch quad spst n/c 16-soic - DG441DYZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZA-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZA-T
Order 'ic switch quad spst n/c 16-soic - DG441DYZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZA-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZ
Order 'ic switch quad spst n/c 16-soic - DG441DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZ-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG441DYZ-T
Order 'ic switch quad spst n/c 16-soic - DG441DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG441DYZ-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG442DY-T
Order 'ic switch quad spst n/o 16-soic - DG442DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG442DY-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG442DYZ
Order 'ic switch quad spst n/o 16-soic - DG442DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG442DYZ-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG442DYZ-T
Order 'ic switch quad spst n/o 16-soic - DG442DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG442DYZ-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG444DY-T
Order 'ic switch quad spst n/c 16-soic - DG444DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG444DY-T-ND.
IC SWITCH QUAD SPST N/C 16-SOIC - DG444DYZ-T
Order 'ic switch quad spst n/c 16-soic - DG444DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG444DYZ-T-ND.
IC SWITCH QUAD SPST N/O 16-SOIC - DG445DY-T
Order 'ic switch quad spst n/o 16-soic - DG445DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG445DY-T-ND.
Send this link via E-Mail
Help With This Screen