IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408EUE+ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DG408EUE+-ND |
96 |
4.99000 |
Extended Price
479.04 |
| Manufacturer Part Number | DG408EUE+ | |||
| Description | IC MUX CMOS ANALOG 8CH 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG408EUE+ |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Circuit | 1 x 8:1 (8PST) |
| On Resistance | 100.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 20.000 V [Max] |
| Dual Supply Voltage (±) | 15.000 V [Typ] |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 30.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG408EUE+ DG408EUE+ |
DG408EUE+ Specification Sheet
IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408EUE+ (DG408EUE+-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408EUE+
Order 'ic mux cmos analog 8ch 16-tssop - DG408EUE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408EUE+-ND.
IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408EUE+T
Order 'ic mux cmos analog 8ch 16-tssop - DG408EUE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408EUE+T-ND.
IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408CUE+
Order 'ic mux cmos analog 8ch 16-tssop - DG408CUE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408CUE+-ND.
IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408CUE+T
Order 'ic mux cmos analog 8ch 16-tssop - DG408CUE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408CUE+T-ND.
IC MUX CMOS ANALOG 8CH 16-DIP - DG408CJ+
Order 'ic mux cmos analog 8ch 16-dip - DG408CJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408CJ+-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+
Order 'ic mux cmos analog 8ch 16-soic - DG408CY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408CY+-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+T
Order 'ic mux cmos analog 8ch 16-soic - DG408CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408CY+T-ND.
IC MUX CMOS ANALOG 8CH 16-DIP - DG408DJ+
Order 'ic mux cmos analog 8ch 16-dip - DG408DJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408DJ+-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408DY+
Order 'ic mux cmos analog 8ch 16-soic - DG408DY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408DY+-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408DY+T
Order 'ic mux cmos analog 8ch 16-soic - DG408DY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408DY+T-ND.
IC MUX CMOS ANALOG 4CH 16-TSSOP - DG409CUE+
Order 'ic mux cmos analog 4ch 16-tssop - DG409CUE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG409CUE+-ND.
IC MUX CMOS ANALOG 4CH 16-TSSOP - DG409CUE+T
Order 'ic mux cmos analog 4ch 16-tssop - DG409CUE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG409CUE+T-ND.
IC MUX CMOS ANALOG 4CH 16-TSSOP - DG409EUE+
Order 'ic mux cmos analog 4ch 16-tssop - DG409EUE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG409EUE+-ND.
IC MUX CMOS ANALOG 4CH 16-TSSOP - DG409EUE+T
Order 'ic mux cmos analog 4ch 16-tssop - DG409EUE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG409EUE+T-ND.
IC MUX CMOS ANALOG 8CH 16-DIP - DG508ACJ+
Order 'ic mux cmos analog 8ch 16-dip - DG508ACJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG508ACJ+-ND.
Send this link via E-Mail
Help With This Screen