Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG408DYZ-T
IC MULTIPLEXER 8X1 16SOIC - DG408DYZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | DG408DYZ-T-ND |
2500 |
.89000 |
Extended Price
2225.00 |
| Manufacturer Part Number | DG408DYZ-T | |||
| Description | IC MULTIPLEXER 8X1 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG408DYZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 34 V, ±5 V ~ 20 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG408DYZ T DG408DYZT |
DG408DYZ-T Specification Sheet
IC MULTIPLEXER 8X1 16SOIC - DG408DYZ-T (DG408DYZ-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG408DYZ-TIntersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - - Single, Dual Supply DG408DYZ
Order 'ic multiplexer 8x1 16soic - DG408DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DYZ-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG408DYZ-T
Order 'ic multiplexer 8x1 16soic - DG408DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DYZ-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - - Single, Dual Supply DG408DY
Order 'ic multiplexer 8x1 16soic - DG408DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DY-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG408DY-T
Order 'ic multiplexer 8x1 16soic - DG408DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DY-T-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - - Dual Supply HI9P0508-5
Order 'ic multiplexer 8x1 16soic - HI9P0508-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-5-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - - Dual Supply HI9P0508-5Z
Order 'ic multiplexer 8x1 16soic - HI9P0508-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-5Z-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - - Dual Supply HI9P0508-9
Order 'ic multiplexer 8x1 16soic - HI9P0508-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-9-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - - Dual Supply HI9P0508-9Z
Order 'ic multiplexer 8x1 16soic - HI9P0508-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-9Z-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 0.5mA Dual Supply HI9P0548-596
Order 'ic multiplexer 8x1 16soic - HI9P0548-596' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0548-596-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - 0.5mA Dual Supply HI9P0548-5
Order 'ic multiplexer 8x1 16soic - HI9P0548-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0548-5-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 0.5mA Dual Supply HI9P0548-5Z96
Order 'ic multiplexer 8x1 16soic - HI9P0548-5Z96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0548-5Z96-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - 0.5mA Dual Supply HI9P0548-5Z
Order 'ic multiplexer 8x1 16soic - HI9P0548-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0548-5Z-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - 0.5mA Dual Supply HI9P0548-9
Order 'ic multiplexer 8x1 16soic - HI9P0548-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0548-9-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer - 0.5mA Dual Supply HI9P0548-9Z
Order 'ic multiplexer 8x1 16soic - HI9P0548-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0548-9Z-ND.
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Dual Supply HI9P0508-5Z96
Order 'ic multiplexer 8x1 16soic - HI9P0508-5Z96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0508-5Z96-ND.
Options for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG408DYZ-T
Send this link via E-Mail
Help With This Screen
