Keywords:





IC MULTIPLEXER 8X1 16SOIC - DG408CY+ - Integrated Circuits (ICs)

Digi-Key Part Number DG408CY+-ND
Price Break
50
Unit Price
3.73000
Extended Price
186.50
Manufacturer Part NumberDG408CY+
DescriptionIC MULTIPLEXER 8X1 16SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDG408CY+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)5 V ~ 30 V, ± 5 V ~ 20 V
Circuit1 x 8:1
On-State Resistance100 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
PackagingTube
Current - Supply-
Operating Temperature0°C ~ 70°C
FunctionMultiplexer
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG408CY+
DG408CY+

DG408CY+ Specification Sheet

Image of IC MULTIPLEXER 8X1 16SOIC - DG408CY+

IC MULTIPLEXER 8X1 16SOIC - DG408CY+ (DG408CY+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MULTIPLEXER 8X1 16SOIC - DG408CY+
 Order 'ic multiplexer 8x1 16soic - DG408CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CY+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408CY+T
 Order 'ic multiplexer 8x1 16soic - DG408CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CY+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY+
 Order 'ic multiplexer 8x1 16soic - DG408DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DY+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY+T
 Order 'ic multiplexer 8x1 16soic - DG408DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DY+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ACWE+
 Order 'ic multiplexer 8x1 16soic - DG508ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACWE+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ACWE
 Order 'ic multiplexer 8x1 16soic - DG508ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACWE-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ACWE+T
 Order 'ic multiplexer 8x1 16soic - DG508ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACWE+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ADY+
 Order 'ic multiplexer 8x1 16soic - DG508ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADY+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ADY+T
 Order 'ic multiplexer 8x1 16soic - DG508ADY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADY+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508AEWE+
 Order 'ic multiplexer 8x1 16soic - DG508AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508AEWE+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508AEWE+T
 Order 'ic multiplexer 8x1 16soic - DG508AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508AEWE+T-ND.
IC MULTIPLEXER 8X1 16SOIC - MAX308CSE
 Order 'ic multiplexer 8x1 16soic - MAX308CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CSE-ND.
IC MULTIPLEXER 8X1 16SOIC - MAX308CSE+
 Order 'ic multiplexer 8x1 16soic - MAX308CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CSE+-ND.
IC MULTIPLEXER 8X1 16SOIC - MAX308ESE
 Order 'ic multiplexer 8x1 16soic - MAX308ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308ESE-ND.
IC MULTIPLEXER 8X1 16SOIC - MAX308ESE+
 Order 'ic multiplexer 8x1 16soic - MAX308ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308ESE+-ND.

Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER 8X1 16SOIC - DG408CY+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER 8X1 16SOIC - ADG608BRZ-REEL Next: IC MULTIPLEXER 8X1 16SOIC - DG408CY+T
IC MULTIPLEXER 8X1 16SOIC - DG408CY+